IC CLOCK GEN AMD 48-SSOP - CY28331OXCT
| Digi-Key Part Number | CY28331OXCT-ND |
1000 |
3.58425 |
Extended Price
3584.25 |
| Manufacturer Part Number | CY28331OXCT | |||
| Description | IC CLOCK GEN AMD 48-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY28331OXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 20 |
| Input | - |
| Output | - |
| Frequency-Max | 300MHz |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY28331OXCT CY28331OXCT |
CY28331OXCT Specification Sheet
IC CLOCK GEN AMD 48-SSOP - CY28331OXCT (CY28331OXCT-ND)
Related parts:IC CLOCK GEN AMD 48-SSOP - CY28331OXCT
Order 'ic clock gen amd 48-ssop - CY28331OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28331OXCT-ND.
IC CLOCK GEN AMD 48-SSOP - CY28331OXC
Order 'ic clock gen amd 48-ssop - CY28331OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28331OXC-ND.
IC CLOCK SYNTH SS 48-SSOP - CY2280PVXC-11S
Order 'ic clock synth ss 48-ssop - CY2280PVXC-11S' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2280PVXC-11S-ND.
IC CLOCK SYNTH SS 48-SSOP - CY2280PVXC-11ST
Order 'ic clock synth ss 48-ssop - CY2280PVXC-11ST' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2280PVXC-11ST-ND.
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXC
Order 'ic clock gen grantsdale 56-ssop - CY28410OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410OXC-ND.
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXCT
Order 'ic clock gen grantsdale 56-ssop - CY28410OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410OXCT-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411OXC-1
Order 'ic clock gen alviso 56-ssop - CY28411OXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411OXC-1-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411OXC-1T
Order 'ic clock gen alviso 56-ssop - CY28411OXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411OXC-1T-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411ZXC
Order 'ic clock gen alviso 56-ssop - CY28411ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411ZXC-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411ZXCT
Order 'ic clock gen alviso 56-ssop - CY28411ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411ZXCT-ND.
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28412OXC
Order 'ic clock gen grantsdale 56-ssop - CY28412OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28412OXC-ND.
IC CLOCK GEN PROG 8-SOIC - CY2077FSXC
Order 'ic clock gen prog 8-soic - CY2077FSXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2077FSXC-ND.
IC CLOCK GEN PROG 8-SOIC - CY2077FSXCT
Order 'ic clock gen prog 8-soic - CY2077FSXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2077FSXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22050FZXC
Order 'ic clock gen prog 16-tssop - CY22050FZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22050FZXC-ND.
IC CLOCK GEN PROG 16-TSSOP - CY2213ZXC-1
Order 'ic clock gen prog 16-tssop - CY2213ZXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2213ZXC-1-ND.
Send this link via E-Mail
Help With This Screen