IC CLOCK GEN 3.3V SS 8-SOIC - CY25901SXC-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | CY25901SXC-1-ND |
2134 |
1.72000 |
Extended Price
3670.48 |
| Manufacturer Part Number | CY25901SXC-1 | |||
| Description | IC CLOCK GEN 3.3V SS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY25901SXC-1 |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.97 V ~ 3.63 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 40MHz |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY25901SXC 1 CY25901SXC1 |
CY25901SXC-1 Specification Sheet
IC CLOCK GEN 3.3V SS 8-SOIC - CY25901SXC-1 (CY25901SXC-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GEN 3.3V SS 8-SOIC - CY25901SXC-1
Order 'ic clock gen 3.3v ss 8-soic - CY25901SXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25901SXC-1-ND.
IC CLOCK GEN PLL W/VCXO 8-SOIC - FS6128-04G-XTD
Order 'ic clock gen pll w/vcxo 8-soic - FS6128-04G-XTD' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1021-ND.
IC CLOCK GEN PLL W/VCXO 8-SOIC - FS6128-07-XTD
Order 'ic clock gen pll w/vcxo 8-soic - FS6128-07-XTD' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1022-ND.
IC CLOCK GEN 3-PLL PROGR 16-SOIC - FS6377-01G-XTD
Order 'ic clock gen 3-pll progr 16-soic - FS6377-01G-XTD' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1026-ND.
IC CLOCK GEN 3-PLL PROGR 16-SOIC - FS6377-01IG-XTD
Order 'ic clock gen 3-pll progr 16-soic - FS6377-01IG-XTD' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1027-ND.
IC CLOCK GEN 3.3V SS 8-SOIC - CY25901SXC-1T
Order 'ic clock gen 3.3v ss 8-soic - CY25901SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25901SXC-1T-ND.
IC CLOCK GEN ECL 2/4/8 16-SOIC - MC100EL34DR2G
Order 'ic clock gen ecl 2/4/8 16-soic - MC100EL34DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL34DR2G-ND.
IC CLOCK GEN ECL 2/4/8 16-SOIC - MC100EL34DR2
Order 'ic clock gen ecl 2/4/8 16-soic - MC100EL34DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL34DR2-ND.
IC CLOCK GEN ECL 2/4/8 16SOIC - MC100EL34DG
Order 'ic clock gen ecl 2/4/8 16soic - MC100EL34DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL34DGOS-ND.
IC CLOCK GEN ECL 2/4/8 16SOIC - MC100EL34D
Order 'ic clock gen ecl 2/4/8 16soic - MC100EL34D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL34DOS-ND.
IC CLOCK GEN ECL 2/4/8 16SOIC - MC100LVEL34DG
Order 'ic clock gen ecl 2/4/8 16soic - MC100LVEL34DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL34DGOS-ND.
IC CLOCK GEN ECL 2/4/8 16SOIC - MC100LVEL34D
Order 'ic clock gen ecl 2/4/8 16soic - MC100LVEL34D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL34DOS-ND.
IC CLOCK GEN ECL 2/4/8 16TSSOP - MC100LVEL34DTG
Order 'ic clock gen ecl 2/4/8 16tssop - MC100LVEL34DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL34DTGOS-ND.
IC CLOCK GEN ECL 2/4/8 16TSSOP - MC100LVEL34DT
Order 'ic clock gen ecl 2/4/8 16tssop - MC100LVEL34DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL34DTOS-ND.
IC CLOCK GEN ECL 2/4/8 16SOIC - MC100LVEP34DG
Order 'ic clock gen ecl 2/4/8 16soic - MC100LVEP34DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEP34DGOS-ND.
Send this link via E-Mail
Help With This Screen