IC CLOCK GEN STB 3.3V 16-TSSOP - CY24206ZXC-4T
| Digi-Key Part Number | CY24206ZXC-4T-ND |
2500 |
.85000 |
Extended Price
2125.00 |
| Manufacturer Part Number | CY24206ZXC-4T | |||
| Description | IC CLOCK GEN STB 3.3V 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY24206ZXC-4T |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | - |
| Output | - |
| Frequency-Max | 74MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY24206ZXC 4T CY24206ZXC4T |
CY24206ZXC-4T Specification Sheet
IC CLOCK GEN STB 3.3V 16-TSSOP - CY24206ZXC-4T (CY24206ZXC-4T-ND)
Related parts :IC CLOCK GEN STB 3.3V 16-TSSOP - CY24206ZXC-4T
Order 'ic clock gen stb 3.3v 16-tssop - CY24206ZXC-4T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24206ZXC-4T-ND.
IC CLOCK GEN STB 3.3V 16-TSSOP - CY24204ZXC-3
Order 'ic clock gen stb 3.3v 16-tssop - CY24204ZXC-3' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24204ZXC-3-ND.
IC CLOCK GEN STB 3.3V 16-TSSOP - CY24206ZXC-4
Order 'ic clock gen stb 3.3v 16-tssop - CY24206ZXC-4' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24206ZXC-4-ND.
IC CLOCK GEN STB 3.3V 16-TSSOP - CY24204ZXC-3T
Order 'ic clock gen stb 3.3v 16-tssop - CY24204ZXC-3T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24204ZXC-3T-ND.
IC CLK GEN VCXO M-LVDS 16-TSSOP - NB3N508SDTG
Order 'ic clk gen vcxo m-lvds 16-tssop - NB3N508SDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB3N508SDTG-ND.
IC CLK GEN VCXO M-LVDS 16-TSSOP - NB3N508SDTR2G
Order 'ic clk gen vcxo m-lvds 16-tssop - NB3N508SDTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB3N508SDTR2G-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRU
Order 'ic clock gen pll 16-tssop - ADF4001BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRUZ
Order 'ic clock gen pll 16-tssop - ADF4001BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22050FZXC
Order 'ic clock gen prog 16-tssop - CY22050FZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2174-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY2213ZXC-1
Order 'ic clock gen prog 16-tssop - CY2213ZXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2213ZXC-1-ND.
IC CLOCK GEN PROG 16-TSSOP - CY2213ZXC-1T
Order 'ic clock gen prog 16-tssop - CY2213ZXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2213ZXC-1T-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXC
Order 'ic clock gen prog 16-tssop - CY22150FZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2176-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXCT
Order 'ic clock gen prog 16-tssop - CY22150FZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150FZXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXI
Order 'ic clock gen prog 16-tssop - CY22150FZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2177-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXIT
Order 'ic clock gen prog 16-tssop - CY22150FZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150FZXIT-ND.
Send this link via E-Mail
Help With This Screen