IC CLOCK GEN PROG 16-TSSOP - CY22050FZXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-2174-5-ND |
1 25 100 |
2.86000 2.28600 1.77800 |
Extended Price
2.86 57.15 177.80 |
| Manufacturer Part Number | CY22050FZXC | |||
| Description | IC CLOCK GEN PROG 16-TSSOP | |||
| Quantity Available | 2880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY22050FZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY22050FZXC CY22050FZXC 428 2174 5 ND 42821745ND 428-2174-5 |
CY22050FZXC Specification Sheet
IC CLOCK GEN PROG 16-TSSOP - CY22050FZXC (428-2174-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GEN PROG 16-TSSOP - CY22050FZXC
Order 'ic clock gen prog 16-tssop - CY22050FZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2174-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY2213ZXC-1
Order 'ic clock gen prog 16-tssop - CY2213ZXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2213ZXC-1-ND.
IC CLOCK GEN PROG 16-TSSOP - CY2213ZXC-1T
Order 'ic clock gen prog 16-tssop - CY2213ZXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2213ZXC-1T-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXC
Order 'ic clock gen prog 16-tssop - CY22150FZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2176-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXCT
Order 'ic clock gen prog 16-tssop - CY22150FZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150FZXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXI
Order 'ic clock gen prog 16-tssop - CY22150FZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2177-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXIT
Order 'ic clock gen prog 16-tssop - CY22150FZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150FZXIT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22392FXCT
Order 'ic clock gen prog 16-tssop - CY22392FXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22392FXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22392FXI
Order 'ic clock gen prog 16-tssop - CY22392FXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2179-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22392FXIT
Order 'ic clock gen prog 16-tssop - CY22392FXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22392FXIT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22393FXCT
Order 'ic clock gen prog 16-tssop - CY22393FXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22393FXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22393FXI
Order 'ic clock gen prog 16-tssop - CY22393FXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2180-5-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22393FXIT
Order 'ic clock gen prog 16-tssop - CY22393FXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22393FXIT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22394FXCT
Order 'ic clock gen prog 16-tssop - CY22394FXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22394FXCT-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22394FXI
Order 'ic clock gen prog 16-tssop - CY22394FXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2181-5-ND.
Send this link via E-Mail
Help With This Screen