IC 3.3V PLL CLOCK DVR 24TSSOP - CDC2510BSTE-E - Integrated Circuits (ICs)
| Digi-Key Part Number | CDC2510BSTE-E-ND |
1000 |
2.10000 |
Extended Price
2100.00 |
| Manufacturer Part Number | CDC2510BSTE-E | |||
| Description | IC 3.3V PLL CLOCK DVR 24TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDC2510BSTE-E |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | - |
| Output | - |
| Frequency-Max | 125MHz |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDC2510BSTE E CDC2510BSTEE |
CDC2510BSTE-E Specification Sheet
IC 3.3V PLL CLOCK DVR 24TSSOP - CDC2510BSTE-E (CDC2510BSTE-E-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V PLL CLOCK DVR 24TSSOP - CDC2510BSTE-E
Order 'ic 3.3v pll clock dvr 24tssop - CDC2510BSTE-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CDC2510BSTE-E-ND.
IC 3.3V PLL CLOCK DVR 24TSSOP - CDC2509BSTE-E
Order 'ic 3.3v pll clock dvr 24tssop - CDC2509BSTE-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CDC2509BSTE-E-ND.
IC 3.3V PLL CLOCK DVR 24TSSOP - HD74CDC2510BTEL
Order 'ic 3.3v pll clock dvr 24tssop - HD74CDC2510BTEL' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD74CDC2510BTEL-ND.
IC 3.3V PLL CLOCK DVR 24TSSOP - HD74CDCF2509BTEL
Order 'ic 3.3v pll clock dvr 24tssop - HD74CDCF2509BTEL' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD74CDCF2509BTEL-ND.
IC 3.3V PLL CLOCK DVR 24TSSOP - HD74CDCF2510BTEL-E
Order 'ic 3.3v pll clock dvr 24tssop - HD74CDCF2510BTEL-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD74CDCF2510BTEL-E-ND.
IC 3.3V PLL CLOCK DVR 24TSSOP - HD74CDCF2510BTEL
Order 'ic 3.3v pll clock dvr 24tssop - HD74CDCF2510BTEL' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD74CDCF2510BTEL-ND.
IC PLL CLOCK DVR 3.3V 24TSSOP - 74CDCF2510B01TE
Order 'ic pll clock dvr 3.3v 24tssop - 74CDCF2510B01TE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 74CDCF2510B01TE-ND.
IC 2.5V PLL CLOCK DVR 48TSSOP - CDCV857RTE-E
Order 'ic 2.5v pll clock dvr 48tssop - CDCV857RTE-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CDCV857RTE-E-ND.
IC 2.5V PLL CLOCK DVR 48TSSOP - HD74CDCV857RTE
Order 'ic 2.5v pll clock dvr 48tssop - HD74CDCV857RTE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD74CDCV857RTE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133ELE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133ELE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133ELE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133LE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133LE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510ALE
Order 'ic pll clock dvr 10out 24-tssop - PI6C2510ALE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510ALE-ND.
IC PLL CLOCK DVR SSTL_2 28-TSSOP - PI6CV855-02LE
Order 'ic pll clock dvr sstl_2 28-tssop - PI6CV855-02LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6CV855-02LE-ND.
IC RTC 3V 64BIT Y2KC IND 24TSSOP - DS1685EN-3+
Order 'ic rtc 3v 64bit y2kc ind 24tssop - DS1685EN-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1685EN-3+-ND.
IC RTC 3V 64BIT Y2KC IND 24TSSOP - DS1685EN-3
Order 'ic rtc 3v 64bit y2kc ind 24tssop - DS1685EN-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1685EN-3-ND.
Send this link via E-Mail
Help With This Screen