Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SYNTHESIZER VCO 24-LFCSP - ADF4360-8BCPZ

Digi-Key Part Number ADF4360-8BCPZ-ND
Price Break
1
25
100
250
500
Unit Price
7.20000
5.76000
4.86000
4.68000
4.57200
Extended Price
7.20
144.00
486.00
1170.00
2286.00
Manufacturer Part NumberADF4360-8BCPZ
DescriptionIC SYNTHESIZER VCO 24-LFCSP
Quantity Available 664
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADF4360-8BCPZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeInteger-N Synthesizer/VCO
Voltage - Supply3 V ~ 3.6 V
Number of Outputs2
InputCMOS
Output-
Frequency-Max400MHz
Package / Case24-LFCSP
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADF4360 8BCPZ
ADF43608BCPZ

ADF4360-8BCPZ Specification Sheet

Image of IC SYNTHESIZER VCO 24-LFCSP - ADF4360-8BCPZ

IC SYNTHESIZER VCO 24-LFCSP - ADF4360-8BCPZ (ADF4360-8BCPZ-ND)

Related parts:
IC SYNTHESIZER VCO 24-LFCSP - ADF4360-8BCPZ
 Order 'ic synthesizer vco 24-lfcsp - ADF4360-8BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-8BCPZ-ND.
IC SYNTHESIZER/VCO 24-LFCSP - ADF4360-2BCP
 Order 'ic synthesizer/vco 24-lfcsp - ADF4360-2BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCP-ND.
IC SYNTHESIZER/VCO 24-LFCSP - ADF4360-2BCPZ
 Order 'ic synthesizer/vco 24-lfcsp - ADF4360-2BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCPZ-ND.
IC SYNTHESIZER VCO 24-LFCSP - ADF4360-3BCPZ
 Order 'ic synthesizer vco 24-lfcsp - ADF4360-3BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-3BCPZ-ND.
IC SYNTHESIZER/VCO 24-LFCSP - ADF4360-7BCP
 Order 'ic synthesizer/vco 24-lfcsp - ADF4360-7BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-7BCP-ND.
IC SYNTHESIZER/VCO 24-LFCSP - ADF4360-7BCPZ
 Order 'ic synthesizer/vco 24-lfcsp - ADF4360-7BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-7BCPZ-ND.
IC SYNTHESIZER/VCO 24-LFCSP TR - ADF4360-2BCPRL7
 Order 'ic synthesizer/vco 24-lfcsp tr - ADF4360-2BCPRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCPRL7-ND.
IC SYNTHESIZER/VCO 24-LFCSP TR - ADF4360-2BCPRL
 Order 'ic synthesizer/vco 24-lfcsp tr - ADF4360-2BCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCPRL-ND.
IC SYNTHESIZER/VCO 24-LFCSP TR - ADF4360-7BCPRL7
 Order 'ic synthesizer/vco 24-lfcsp tr - ADF4360-7BCPRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-7BCPRL7-ND.
IC SYNTHESIZER/VCO 24-LFCSP TR - ADF4360-7BCPRL
 Order 'ic synthesizer/vco 24-lfcsp tr - ADF4360-7BCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-7BCPRL-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-0BCP
 Order 'ic integrated synth/vco 24-lfcsp - ADF4360-0BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCP-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-0BCPRL7
 Order 'ic integrated synth/vco 24-lfcsp - ADF4360-0BCPRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCPRL7-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-0BCPRL
 Order 'ic integrated synth/vco 24-lfcsp - ADF4360-0BCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCPRL-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-0BCPZ
 Order 'ic integrated synth/vco 24-lfcsp - ADF4360-0BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCPZ-ND.
IC INTEGRATED SYNTH/VCO 24-LFCSP - ADF4360-1BCP
 Order 'ic integrated synth/vco 24-lfcsp - ADF4360-1BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-1BCP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SYNTHESIZER VCO 24-LFCSP - ADF4360-3BCPZ Next: IC SYNTHESIZER VCO 24LFCSP - ADF4360-0BCPZRL