Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-7BCPZRL
IC SYNTHESIZER VCO 24LFCSP - ADF4360-7BCPZRL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4360-7BCPZRL-ND |
5000 |
3.86740 |
Extended Price
19337.00 |
| Manufacturer Part Number | ADF4360-7BCPZRL | |||
| Description | IC SYNTHESIZER VCO 24LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4360-7BCPZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Integer-N Synthesizer/VCO |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 1.8GHz |
| Package / Case | 24-LFCSP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4360 7BCPZRL ADF43607BCPZRL |
IC SYNTHESIZER VCO 24LFCSP - ADF4360-7BCPZRL (ADF4360-7BCPZRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-7BCPZRLAnalog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-7BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-7BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-7BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-0BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-0BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-0BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-0BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-0BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-1BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-1BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-1BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-1BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-1BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-1BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-2BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-2BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-2BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-2BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-2BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-3BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-3BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-3BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-3BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-3BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-3BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-4BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-4BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-4BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-4BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-4BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-4BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-5BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-5BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-5BCPZRL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-5BCPZRL
Order 'ic synthesizer vco 24lfcsp - ADF4360-5BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-5BCPZRL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tray 3 V ~ 3.6 V ADF4360-6BCPZ
Order 'ic synthesizer vco 24lfcsp - ADF4360-6BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-6BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-6BCPZRL7
Order 'ic synthesizer vco 24lfcsp - ADF4360-6BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4360-6BCPZRL7-ND.
Options for Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Integer-N Synthesizer/VCO Tape & Reel (TR) 3 V ~ 3.6 V ADF4360-7BCPZRL
Send this link via E-Mail
Help With This Screen
