IC PLL FREQ SYNTHESIZER 24LFCSP - ADF4252BCPZ-R7 - Integrated Circuits (ICs)
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCPZ-R7
| Digi-Key Part Number | ADF4252BCPZ-R7-ND |
1500 |
3.41250 |
Extended Price
5118.75 |
| Manufacturer Part Number | ADF4252BCPZ-R7 | |||
| Description | IC PLL FREQ SYNTHESIZER 24LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4252BCPZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 3GHz |
| Package / Case | 24-LFCSP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4252BCPZ R7 ADF4252BCPZR7 |
ADF4252BCPZ-R7 Specification Sheet
IC PLL FREQ SYNTHESIZER 24LFCSP - ADF4252BCPZ-R7 (ADF4252BCPZ-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCPZ-R7IC PLL FREQ SYNTHESIZER 24LFCSP - ADF4252BCPZ-R7
Order 'ic pll freq synthesizer 24lfcsp - ADF4252BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-R7-ND.
IC PLL FREQ SYNTHESIZER 24LFCSP - ADF4252BCPZ-RL
Order 'ic pll freq synthesizer 24lfcsp - ADF4252BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ-R7
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-R7-ND.
IC PLL FREQ SYNTHESIZER 16TSSOP - ADF4106BRUZ-R7
Order 'ic pll freq synthesizer 16tssop - ADF4106BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRUZ-R7-ND.
IC PLL FREQ SYNTHESIZER 16TSSOP - ADF4206BRUZ-R7
Order 'ic pll freq synthesizer 16tssop - ADF4206BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4206BRUZ-R7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4208BRUZ-R7
Order 'ic pll freq synthesizer 20tssop - ADF4208BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4208BRUZ-R7-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCPZ
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4106BCP
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4106BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4106BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ-RL
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-RL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4106BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4106BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRU-REEL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4106BRU-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4106BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 16TSSOP - ADF4106BRUZ-RL
Order 'ic pll freq synthesizer 16tssop - ADF4106BRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRUZ-RL-ND.
Options for Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCPZ-R7
Send this link via E-Mail
Help With This Screen
