Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REEL
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4252BCP-REEL-ND |
5000 |
3.66000 |
Extended Price
18300.00 |
| Manufacturer Part Number | ADF4252BCP-REEL | |||
| Description | IC PLL FREQ SYNTHESIZER 24-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REEL
| Technical/Catalog Information | ADF4252BCP-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 3GHz |
| Package / Case | 24-LFCSP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4252BCP REEL ADF4252BCPREEL |
ADF4252BCP-REEL Specification Sheet
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL (ADF4252BCP-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REELAnalog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REEL
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REEL7
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tray 2.7 V ~ 3.3 V ADF4252BCP
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-LFCSP ADF4251BCP-REEL
Order 'ic pll freq synthesizer 24-lfcsp - ADF4251BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4251BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4106BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4107BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4107BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 5.5 V ADF4110BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4110BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 5.5 V ADF4111BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4111BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 5.5 V ADF4112BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4112BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 5.5 V ADF4113BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4113BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4153BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4153BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 5.5 V ADF4213BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4213BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCP-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.6 V ~ 3.3 V ADF4217LBCC-REEL
Order 'ic pll freq synthesizer 24-lga - ADF4217LBCC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBCC-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.6 V ~ 3.3 V ADF4219LBCC-REEL
Order 'ic pll freq synthesizer 24-lga - ADF4219LBCC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBCC-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tray 2.7 V ~ 3.3 V ADF4252BCPZ
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-ND.
Options for Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 2.7 V ~ 3.3 V ADF4252BCP-REEL
Send this link via E-Mail
Help With This Screen
