IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL7
| Digi-Key Part Number | ADF4252BCP-REEL7-ND |
1500 |
3.75000 |
Extended Price
5625.00 |
| Manufacturer Part Number | ADF4252BCP-REEL7 | |||
| Description | IC PLL FREQ SYNTHESIZER 24-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADF4252BCP-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 3GHz |
| Package / Case | 24-LFCSP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4252BCP REEL7 ADF4252BCPREEL7 |
ADF4252BCP-REEL7 Specification Sheet
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL7 (ADF4252BCP-REEL7-ND)
Related parts :IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL7
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCP-REEL
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4251BCP-REEL7
Order 'ic pll freq synthesizer 24-lfcsp - ADF4251BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4251BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LFCSP - ADF4252BCPZ
Order 'ic pll freq synthesizer 24-lfcsp - ADF4252BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4252BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4106BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4107BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4107BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4110BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4110BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4111BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4111BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4112BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4112BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4113BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4113BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4153BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4153BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4213BCP-REEL7
Order 'ic pll freq synthesizer 20-lfcsp - ADF4213BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LGA - ADF4217LBCC-REEL7
Order 'ic pll freq synthesizer 24-lga - ADF4217LBCC-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBCC-REEL7-ND.
IC PLL FREQ SYNTHESIZER 24-LGA - ADF4219LBCC-REEL7
Order 'ic pll freq synthesizer 24-lga - ADF4219LBCC-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBCC-REEL7-ND.
Send this link via E-Mail
Help With This Screen
