IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4213BCPZ
| Digi-Key Part Number | ADF4213BCPZ-ND |
103 |
4.03204 |
Extended Price
415.30 |
| Manufacturer Part Number | ADF4213BCPZ | |||
| Description | IC PLL FREQ SYNTHESIZER 20LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4213BCPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 3GHz |
| Package / Case | 20-LFCSP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4213BCPZ ADF4213BCPZ |
ADF4213BCPZ Specification Sheet
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4213BCPZ (ADF4213BCPZ-ND)
Related parts :IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4213BCPZ
Order 'ic pll freq synthesizer 20lfcsp - ADF4213BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4213BCPZ-RL7
Order 'ic pll freq synthesizer 20lfcsp - ADF4213BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCPZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4213BCPZ-RL
Order 'ic pll freq synthesizer 20lfcsp - ADF4213BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCPZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ-R7
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-R7-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4106BCPZ-RL
Order 'ic pll freq synthesizer 20lfcsp - ADF4106BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCPZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4107BCPZ
Order 'ic pll freq synthesizer 20lfcsp - ADF4107BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCPZ-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4107BCPZ-REEL7
Order 'ic pll freq synthesizer 20lfcsp - ADF4107BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCPZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4107BCPZ-REEL
Order 'ic pll freq synthesizer 20lfcsp - ADF4107BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCPZ-REEL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCP
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCP-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCP-REEL7
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCP-REEL
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCPZ
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCPZ-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCPZ-RL7
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCPZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 20LFCSP - ADF4212LBCPZ-RL
Order 'ic pll freq synthesizer 20lfcsp - ADF4212LBCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBCPZ-RL-ND.
Send this link via E-Mail
Help With This Screen