IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4213BCP - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4213BCP-ND |
93 |
5.08796 |
Extended Price
473.18 |
| Manufacturer Part Number | ADF4213BCP | |||
| Description | IC PLL FREQ SYNTHESIZER 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADF4213BCP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 3GHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4213BCP ADF4213BCP |
ADF4213BCP Specification Sheet
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4213BCP (ADF4213BCP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4213BCP
Order 'ic pll freq synthesizer 16-tssop - ADF4213BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCP-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4213BCP-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4213BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCP-REEL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4213BCP-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4213BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4106BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4106BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRU-REEL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4106BRU-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4106BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4107BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4107BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BRU-REEL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4107BRU-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4107BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4110BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4110BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADF4110BRUREEL7CT-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4110BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4110BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRUREEL7TR-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4110BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4110BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADF4110BRUREELDKR-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4110BRU-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4110BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4111BRU
Order 'ic pll freq synthesizer 16-tssop - ADF4111BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BRU-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4111BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4111BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BRU-REEL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4111BRU-REEL
Order 'ic pll freq synthesizer 16-tssop - ADF4111BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4112BRU-REEL7
Order 'ic pll freq synthesizer 16-tssop - ADF4112BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen