IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4212LBRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4212LBRUZ-ND |
75 |
4.51800 |
Extended Price
338.85 |
| Manufacturer Part Number | ADF4212LBRUZ | |||
| Description | IC PLL FREQ SYNTHESIZER 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4212LBRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 2.4GHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4212LBRUZ ADF4212LBRUZ |
ADF4212LBRUZ Specification Sheet
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4212LBRUZ (ADF4212LBRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4212LBRUZ
Order 'ic pll freq synthesizer 20tssop - ADF4212LBRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRUZ-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4212LBRUZ-RL7
Order 'ic pll freq synthesizer 20tssop - ADF4212LBRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRUZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4212LBRUZ-RL
Order 'ic pll freq synthesizer 20tssop - ADF4212LBRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRUZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4208BRUZ
Order 'ic pll freq synthesizer 20tssop - ADF4208BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4208BRUZ-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4208BRUZ-R7
Order 'ic pll freq synthesizer 20tssop - ADF4208BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4208BRUZ-R7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4208BRUZ-RL
Order 'ic pll freq synthesizer 20tssop - ADF4208BRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4208BRUZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4213BRUZ
Order 'ic pll freq synthesizer 20tssop - ADF4213BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BRUZ-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4213BRUZ-REEL7
Order 'ic pll freq synthesizer 20tssop - ADF4213BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BRUZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4213BRUZ-REEL
Order 'ic pll freq synthesizer 20tssop - ADF4213BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BRUZ-REEL-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4216BRUZ
Order 'ic pll freq synthesizer 20tssop - ADF4216BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4216BRUZ-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4216BRUZ-RL7
Order 'ic pll freq synthesizer 20tssop - ADF4216BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4216BRUZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4216BRUZ-RL
Order 'ic pll freq synthesizer 20tssop - ADF4216BRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4216BRUZ-RL-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4218LBRUZ
Order 'ic pll freq synthesizer 20tssop - ADF4218LBRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRUZ-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4218LBRUZ-REEL7
Order 'ic pll freq synthesizer 20tssop - ADF4218LBRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRUZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4218LBRUZ-REEL
Order 'ic pll freq synthesizer 20tssop - ADF4218LBRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen