IC SYNTH PLL DUAL FREQ 20-TSSOP - ADF4212LBRU - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4212LBRU-ND |
75 |
5.72400 |
Extended Price
429.30 |
| Manufacturer Part Number | ADF4212LBRU | |||
| Description | IC SYNTH PLL DUAL FREQ 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADF4212LBRU |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 2.4GHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4212LBRU ADF4212LBRU |
ADF4212LBRU Specification Sheet
IC SYNTH PLL DUAL FREQ 20-TSSOP - ADF4212LBRU (ADF4212LBRU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTH PLL DUAL FREQ 20-TSSOP - ADF4212LBRU
Order 'ic synth pll dual freq 20-tssop - ADF4212LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRU-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL7
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL7-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL-ND.
IC DAC 12BIT DUAL VOUT 20-TSSOP - AD5343BRU
Order 'ic dac 12bit dual vout 20-tssop - AD5343BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5343BRU-ND.
IC DAC 12BIT DUAL VOUT 20-TSSOP - AD5343BRU-REEL7
Order 'ic dac 12bit dual vout 20-tssop - AD5343BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5343BRU-REEL7-ND.
IC DAC 12BIT DUAL VOUT 20-TSSOP - AD5343BRU-REEL
Order 'ic dac 12bit dual vout 20-tssop - AD5343BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5343BRU-REEL-ND.
IC DAC 8BIT DUAL MULT 20-TSSOP - AD5428YRU
Order 'ic dac 8bit dual mult 20-tssop - AD5428YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5428YRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRUZ
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRUZ-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRU
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRU-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRUZ
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRUZ-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRU
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRU-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRUZ
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRUZ-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4116BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4116BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4116BRU-ND.
Send this link via E-Mail
Help With This Screen