IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153BRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4153BRUZ-ND |
1 25 100 250 500 |
5.36000 4.28800 3.61800 3.48400 3.40360 |
Extended Price
5.36 107.20 361.80 871.00 1701.80 |
| Manufacturer Part Number | ADF4153BRUZ | |||
| Description | IC SYNTH PLL RF F-N FREQ 16TSSOP | |||
| Quantity Available | 901 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4153BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 4GHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4153BRUZ ADF4153BRUZ |
ADF4153BRUZ Specification Sheet
IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153BRUZ (ADF4153BRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153BRUZ
Order 'ic synth pll rf f-n freq 16tssop - ADF4153BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BRUZ-ND.
IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153BRU
Order 'ic synth pll rf f-n freq 16tssop - ADF4153BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BRU-ND.
IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153YRUZ
Order 'ic synth pll rf f-n freq 16tssop - ADF4153YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153YRUZ-ND.
IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153WYRUZ-RL7
Order 'ic synth pll rf f-n freq 16tssop - ADF4153WYRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153WYRUZ-RL7-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRUZ
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRUZ-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRU
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRU-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRUZ
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRUZ-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRU
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRU-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRUZ
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRUZ-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4116BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4116BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4116BRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4116BRUZ
Order 'ic synth pll rf 550mhz 16-tssop - ADF4116BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4116BRUZ-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4118BRU
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4118BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4118BRU-ND.
IC SYNTH PLL DUAL FREQ 20-TSSOP - ADF4212LBRU
Order 'ic synth pll dual freq 20-tssop - ADF4212LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRU-ND.
IC PLL RF FREQ SYNTHESZR 16TSSOP - ADF4112BRUZ-REEL7
Order 'ic pll rf freq syntheszr 16tssop - ADF4112BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen