IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4001BRU-REEL7-ND |
1000 |
2.84325 |
Extended Price
2843.25 |
| Manufacturer Part Number | ADF4001BRU-REEL7 | |||
| Description | IC CLOCK GEN PLL 20-TSSOP TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADF4001BRU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4001BRU REEL7 ADF4001BRUREEL7 |
ADF4001BRU-REEL7 Specification Sheet
IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL7 (ADF4001BRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL7
Order 'ic clock gen pll 20-tssop tr - ADF4001BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-REEL7-ND.
IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL
Order 'ic clock gen pll 20-tssop tr - ADF4001BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-REEL-ND.
IC CLOCK GEN PLL 20-LFCSP TR - ADF4001BCP-REEL7
Order 'ic clock gen pll 20-lfcsp tr - ADF4001BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-REEL7-ND.
IC CLOCK GEN PLL 20-LFCSP TR - ADF4001BCP-REEL
Order 'ic clock gen pll 20-lfcsp tr - ADF4001BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-REEL-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRU
Order 'ic clock gen pll 16-tssop - ADF4001BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-ND.
IC CLOCK GEN PLL 20-LFCSP - ADF4001BCP
Order 'ic clock gen pll 20-lfcsp - ADF4001BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRUZ
Order 'ic clock gen pll 16-tssop - ADF4001BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-ND.
IC CLOCK GEN PLL 200MHZ 20LFCSP - ADF4001BCPZ
Order 'ic clock gen pll 200mhz 20lfcsp - ADF4001BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCPZ-ND.
IC CLOCK GEN PLL 200MHZ 16TSSOP - ADF4001BRUZ-R7
Order 'ic clock gen pll 200mhz 16tssop - ADF4001BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-R7-ND.
IC CLOCK GEN PLL 200MHZ 16TSSOP - ADF4001BRUZ-RL
Order 'ic clock gen pll 200mhz 16tssop - ADF4001BRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-RL-ND.
IC CLOCK GEN 2.2GHZ VCO 48LFCSP - AD9517-2BCPZ-REEL7
Order 'ic clock gen 2.2ghz vco 48lfcsp - AD9517-2BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-2BCPZ-REEL7-ND.
IC CLOCK GEN 2.0GHZ VCO 48LFCSP - AD9517-3BCPZ-REEL7
Order 'ic clock gen 2.0ghz vco 48lfcsp - AD9517-3BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-3BCPZ-REEL7-ND.
IC CLOCK GEN 6CH 2.8GHZ 48LFCSP - AD9518-0BCPZ-REEL7
Order 'ic clock gen 6ch 2.8ghz 48lfcsp - AD9518-0BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9518-0BCPZ-REEL7-ND.
IC CLOCK GEN 6CH 2.5GHZ 48LFCSP - AD9518-1BCPZ-REEL7
Order 'ic clock gen 6ch 2.5ghz 48lfcsp - AD9518-1BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9518-1BCPZ-REEL7-ND.
IC CLOCK GEN 6CH 1.8GHZ 48LFCSP - AD9518-4BCPZ-REEL7
Order 'ic clock gen 6ch 1.8ghz 48lfcsp - AD9518-4BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9518-4BCPZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen