IC CLOCK GEN PLL 20-LFCSP - ADF4001BCP - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4001BCP-ND |
1 25 100 250 500 |
5.02000 4.01400 3.12200 2.96592 2.89900 |
Extended Price
5.02 100.35 312.20 741.48 1449.50 |
| Manufacturer Part Number | ADF4001BCP | |||
| Description | IC CLOCK GEN PLL 20-LFCSP | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADF4001BCP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 20-LFCSP |
| Packaging | Tray |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADF4001BCP ADF4001BCP |
ADF4001BCP Specification Sheet
IC CLOCK GEN PLL 20-LFCSP - ADF4001BCP (ADF4001BCP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GEN PLL 20-LFCSP - ADF4001BCP
Order 'ic clock gen pll 20-lfcsp - ADF4001BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-ND.
IC CLOCK GEN PLL 20-LFCSP TR - ADF4001BCP-REEL7
Order 'ic clock gen pll 20-lfcsp tr - ADF4001BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-REEL7-ND.
IC CLOCK GEN PLL 20-LFCSP TR - ADF4001BCP-REEL
Order 'ic clock gen pll 20-lfcsp tr - ADF4001BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-REEL-ND.
IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL7
Order 'ic clock gen pll 20-tssop tr - ADF4001BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-REEL7-ND.
IC CLOCK GEN PLL 20-TSSOP TR - ADF4001BRU-REEL
Order 'ic clock gen pll 20-tssop tr - ADF4001BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-REEL-ND.
IC CLOCK GENERATOR PLL 48-LFCSP - AD9540BCPZ
Order 'ic clock generator pll 48-lfcsp - AD9540BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9540BCPZ-ND.
IC CLOCK GEN PLL 200MHZ 20LFCSP - ADF4001BCPZ
Order 'ic clock gen pll 200mhz 20lfcsp - ADF4001BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCPZ-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRU
Order 'ic clock gen pll 16-tssop - ADF4001BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRU-ND.
IC CLOCK GEN PLL 16-TSSOP - ADF4001BRUZ
Order 'ic clock gen pll 16-tssop - ADF4001BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-ND.
IC CLOCK GEN PLL 200MHZ 16TSSOP - ADF4001BRUZ-R7
Order 'ic clock gen pll 200mhz 16tssop - ADF4001BRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-R7-ND.
IC CLOCK GEN PLL 200MHZ 16TSSOP - ADF4001BRUZ-RL
Order 'ic clock gen pll 200mhz 16tssop - ADF4001BRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BRUZ-RL-ND.
IC CLOCK GEN 12OUTPUT 48-LFCSP - AD9517-2BCPZ
Order 'ic clock gen 12output 48-lfcsp - AD9517-2BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-2BCPZ-ND.
IC CLOCK GEN 12OUTPUT 48-LFCSP - AD9517-3BCPZ
Order 'ic clock gen 12output 48-lfcsp - AD9517-3BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-3BCPZ-ND.
IC CLOCK GEN PLL 200MHZ 20LFCSP - ADF4001BCPZ-RL
Order 'ic clock gen pll 200mhz 20lfcsp - ADF4001BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCPZ-RL-ND.
IC CLOCK GEN PLL 200MHZ 20LFCSP - ADF4001BCPZ-RL7
Order 'ic clock gen pll 200mhz 20lfcsp - ADF4001BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCPZ-RL7-ND.
Send this link via E-Mail
Help With This Screen