IC PHASE/FREQ DISCRIMR 20-PLCC - AD9901KP-REEL
| Digi-Key Part Number | AD9901KP-REEL-ND |
1000 |
5.36250 |
Extended Price
5362.50 |
| Manufacturer Part Number | AD9901KP-REEL | |||
| Description | IC PHASE/FREQ DISCRIMR 20-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9901KP-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Phase/Frequency Discriminator |
| Voltage - Supply | - |
| Number of Outputs | 1 |
| Input | TTL/CMOS/ECL |
| Output | TTL, CMOS, ECL |
| Frequency-Max | 200MHz |
| Package / Case | 20-PLCC |
| Packaging | Tape & Reel (TR) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9901KP REEL AD9901KPREEL |
AD9901KP-REEL Specification Sheet
IC PHASE/FREQ DISCRIMR 20-PLCC - AD9901KP-REEL (AD9901KP-REEL-ND)
Related parts:IC PHASE/FREQ DISCRIMR 20-PLCC - AD9901KP-REEL
Order 'ic phase/freq discrimr 20-plcc - AD9901KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9901KP-REEL-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - AD7524JP-REEL
Order 'ic dac 8bit multiplying 20-plcc - AD7524JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7524JP-REEL-ND.
IC DAC 10BIT MULTIPLYING 20-PLCC - AD7533JP-REEL
Order 'ic dac 10bit multiplying 20-plcc - AD7533JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7533JP-REEL-ND.
IC PHASE/FREQ DISCRIMR 14-CDIP - AD9901KQ
Order 'ic phase/freq discrimr 14-cdip - AD9901KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9901KQ-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4106BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4106BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4106BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4107BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4107BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4107BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4110BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4110BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4111BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4111BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4112BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4112BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4113BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4113BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4153BCP-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4153BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BCP-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-TSSOP - ADF4212LBRU-REEL
Order 'ic pll freq synthesizer 20-tssop - ADF4212LBRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4212LBRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4213BRU-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4213BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-LFCSP - ADF4216BRU-REEL
Order 'ic pll freq synthesizer 20-lfcsp - ADF4216BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4216BRU-REEL-ND.
IC PLL FREQ SYNTHESIZER 20-TSSOP - ADF4217LBRU-REEL
Order 'ic pll freq synthesizer 20-tssop - ADF4217LBRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBRU-REEL-ND.
Send this link via E-Mail
Help With This Screen