IC CLOCK DISTR 2CHAN 32LFCSP - AD9515BCPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9515BCPZ-REEL7-ND |
1500 |
7.08750 |
Extended Price
10631.25 |
| Manufacturer Part Number | AD9515BCPZ-REEL7 | |||
| Description | IC CLOCK DISTR 2CHAN 32LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9515BCPZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | CMOS, LVDS, LVPECL |
| Frequency-Max | 1.6GHz |
| Package / Case | 32-LFCSP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9515BCPZ REEL7 AD9515BCPZREEL7 |
AD9515BCPZ-REEL7 Specification Sheet
IC CLOCK DISTR 2CHAN 32LFCSP - AD9515BCPZ-REEL7 (AD9515BCPZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK DISTR 2CHAN 32LFCSP - AD9515BCPZ-REEL7
Order 'ic clock distr 2chan 32lfcsp - AD9515BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9515BCPZ-REEL7-ND.
IC CLOCK DISTR 3CHAN 32LFCSP - AD9513BCPZ-REEL7
Order 'ic clock distr 3chan 32lfcsp - AD9513BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9513BCPZ-REEL7-ND.
IC CLOCK DISTR 3CHAN 32LFCSP - AD9514BCPZ-REEL7
Order 'ic clock distr 3chan 32lfcsp - AD9514BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9514BCPZ-REEL7-ND.
IC CLOCK DISTR 2CHAN 32-LFCSP - AD9515BCPZ
Order 'ic clock distr 2chan 32-lfcsp - AD9515BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9515BCPZ-ND.
IC CLOCK DISTR 5CHAN 48LFCSP - AD9512BCPZ-REEL7
Order 'ic clock distr 5chan 48lfcsp - AD9512BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9512BCPZ-REEL7-ND.
IC CLOCK DISTRIB PLL 64LFCSP - AD9510BCPZ-REEL7
Order 'ic clock distrib pll 64lfcsp - AD9510BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9510BCPZ-REEL7-ND.
IC CLOCK DISTRIB PLL 48LFCSP - AD9511BCPZ-REEL7
Order 'ic clock distrib pll 48lfcsp - AD9511BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9511BCPZ-REEL7-ND.
IC CLOCK DISTR 5CHAN 48LFCSP - AD9512BCPZ
Order 'ic clock distr 5chan 48lfcsp - AD9512BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9512BCPZ-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9513BCPZ
Order 'ic clock distr 3chan 32-lfcsp - AD9513BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9513BCPZ-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9514BCPZ
Order 'ic clock distr 3chan 32-lfcsp - AD9514BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9514BCPZ-ND.
IC CLOCK GEN/SYNTHESIZER 48LFCSP - AD9540BCPZ-REEL7
Order 'ic clock gen/synthesizer 48lfcsp - AD9540BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9540BCPZ-REEL7-ND.
IC CLOCK GEN/SYNCHRONIZR 64LFCSP - AD9549BCPZ-REEL7
Order 'ic clock gen/synchronizr 64lfcsp - AD9549BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9549BCPZ-REEL7-ND.
IC ADC 12BIT 16CHAN 32LFCSP - AD7490BCPZ-REEL7
Order 'ic adc 12bit 16chan 32lfcsp - AD7490BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7490BCPZ-REEL7-ND.
IC ADC 16BIT 2CHAN 16TSSOP - AD7705BRUZ-REEL7
Order 'ic adc 16bit 2chan 16tssop - AD7705BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BRUZ-REEL7-ND.
IC ADC 16BIT 2CHAN 16SOIC - AD7705BRZ-REEL7
Order 'ic adc 16bit 2chan 16soic - AD7705BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BRZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen