Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CLOCK DISTR 3CHAN 32LFCSP - AD9514BCPZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD9514BCPZ-REEL7-ND
Price Break
1500
Unit Price
8.74380
Extended Price
13115.70
Manufacturer Part NumberAD9514BCPZ-REEL7
DescriptionIC CLOCK DISTR 3CHAN 32LFCSP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD9514BCPZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeClock Distribution
Voltage - Supply3.135 V ~ 3.465 V
Number of Outputs3
InputDifferential
OutputCMOS, LVDS, LVPECL
Frequency-Max1.6GHz
Package / Case32-LFCSP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD9514BCPZ REEL7
AD9514BCPZREEL7

AD9514BCPZ-REEL7 Specification Sheet

Image of IC CLOCK DISTR 3CHAN 32LFCSP - AD9514BCPZ-REEL7

IC CLOCK DISTR 3CHAN 32LFCSP - AD9514BCPZ-REEL7 (AD9514BCPZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CLOCK DISTR 3CHAN 32LFCSP - AD9514BCPZ-REEL7
 Order 'ic clock distr 3chan 32lfcsp - AD9514BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9514BCPZ-REEL7-ND.
IC CLOCK DISTR 3CHAN 32LFCSP - AD9513BCPZ-REEL7
 Order 'ic clock distr 3chan 32lfcsp - AD9513BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9513BCPZ-REEL7-ND.
IC CLOCK DISTR 2CHAN 32LFCSP - AD9515BCPZ-REEL7
 Order 'ic clock distr 2chan 32lfcsp - AD9515BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9515BCPZ-REEL7-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9514BCPZ
 Order 'ic clock distr 3chan 32-lfcsp - AD9514BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9514BCPZ-ND.
IC CLOCK DISTR 5CHAN 48LFCSP - AD9512BCPZ-REEL7
 Order 'ic clock distr 5chan 48lfcsp - AD9512BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9512BCPZ-REEL7-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9513BCPZ
 Order 'ic clock distr 3chan 32-lfcsp - AD9513BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9513BCPZ-ND.
IC CLOCK DISTRIB PLL 64LFCSP - AD9510BCPZ-REEL7
 Order 'ic clock distrib pll 64lfcsp - AD9510BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9510BCPZ-REEL7-ND.
IC CLOCK DISTRIB PLL 48LFCSP - AD9511BCPZ-REEL7
 Order 'ic clock distrib pll 48lfcsp - AD9511BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9511BCPZ-REEL7-ND.
IC CLOCK DISTR 5CHAN 48LFCSP - AD9512BCPZ
 Order 'ic clock distr 5chan 48lfcsp - AD9512BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9512BCPZ-ND.
IC CLOCK DISTR 2CHAN 32-LFCSP - AD9515BCPZ
 Order 'ic clock distr 2chan 32-lfcsp - AD9515BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9515BCPZ-ND.
IC CLOCK GEN/SYNTHESIZER 48LFCSP - AD9540BCPZ-REEL7
 Order 'ic clock gen/synthesizer 48lfcsp - AD9540BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9540BCPZ-REEL7-ND.
IC CLOCK GEN/SYNCHRONIZR 64LFCSP - AD9549BCPZ-REEL7
 Order 'ic clock gen/synchronizr 64lfcsp - AD9549BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9549BCPZ-REEL7-ND.
IC ADC 12BIT 16CHAN 32LFCSP - AD7490BCPZ-REEL7
 Order 'ic adc 12bit 16chan 32lfcsp - AD7490BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7490BCPZ-REEL7-ND.
IC ADC 16BIT 3CHAN 16TSSOP - AD7706BRUZ-REEL7
 Order 'ic adc 16bit 3chan 16tssop - AD7706BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRUZ-REEL7-ND.
IC ADC 16BIT 3CHAN 16SOIC - AD7706BRZ-REEL7
 Order 'ic adc 16bit 3chan 16soic - AD7706BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRZ-REEL7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CLOCK DISTR 3CHAN 32LFCSP - AD9513BCPZ-REEL7 Next: IC CLOCK DISTR 5CHAN 48LFCSP - AD9512BCPZ