IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,118 - Integrated Circuits (ICs)
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V 74HC7046AD,118
| Digi-Key Part Number | 74HC7046AD,118-ND |
2500 |
.92160 |
Extended Price
2304.00 |
| Manufacturer Part Number | 74HC7046AD,118 | |||
| Description | IC PLL W/LOCK DETECTOR 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC7046AD,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | - |
| Frequency-Max | 19MHz |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 568; SOT109; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC7046AD,118 74HC7046AD,118 |
74HC7046AD,118 Specification Sheet
IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,118 (74HC7046AD,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V 74HC7046AD,118IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,118
Order 'ic pll w/lock detector 16soic - 74HC7046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AD,118-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,112
Order 'ic pll w/lock detector 16soic - 74HC7046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AD,112-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HCT7046AD,112
Order 'ic pll w/lock detector 16soic - 74HCT7046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AD,112-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HCT7046AD,118
Order 'ic pll w/lock detector 16soic - 74HCT7046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AD,118-ND.
IC PLL W/LOCK DETECTOR 16-SSOP - 74HC7046ADB,112
Order 'ic pll w/lock detector 16-ssop - 74HC7046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2732-5-ND.
IC PLL W/LOCK DETECTOR 16SSOP - 74HC7046ADB,118
Order 'ic pll w/lock detector 16ssop - 74HC7046ADB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046ADB,118-ND.
IC PLL W/LOCK DETECTOR 16-DIP - 74HC7046AN,112
Order 'ic pll w/lock detector 16-dip - 74HC7046AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AN,112-ND.
IC PLL W/LOCK DETECTOR 16DIP - 74HCT7046AN,112
Order 'ic pll w/lock detector 16dip - 74HCT7046AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AN,112-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,118
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1570-1-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,118
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1570-2-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,112
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3978-5-ND.
IC PLL W/VCO 16SOIC - 74HCT4046AD,118
Order 'ic pll w/vco 16soic - 74HCT4046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4046AD,118-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,118
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1570-6-ND.
IC PLL W/VCO 16-SSOP - 74HC4046ADB,112
Order 'ic pll w/vco 16-ssop - 74HC4046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2687-5-ND.
IC PLL W/VCO 16-SSOP - 74HCT4046ADB,112
Order 'ic pll w/vco 16-ssop - 74HCT4046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2853-5-ND.
Options for NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V 74HC7046AD,118
Send this link via E-Mail
Help With This Screen
