IC PLL W/LOCK DETECTOR 16SSOP - 74HC7046ADB,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC7046ADB,118-ND |
2000 |
.98527 |
Extended Price
1970.54 |
| Manufacturer Part Number | 74HC7046ADB,118 | |||
| Description | IC PLL W/LOCK DETECTOR 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC7046ADB,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | - |
| Frequency-Max | 19MHz |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 568; SOT338; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC7046ADB,118 74HC7046ADB,118 |
74HC7046ADB,118 Specification Sheet
IC PLL W/LOCK DETECTOR 16SSOP - 74HC7046ADB,118 (74HC7046ADB,118-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL W/LOCK DETECTOR 16SSOP - 74HC7046ADB,118
Order 'ic pll w/lock detector 16ssop - 74HC7046ADB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046ADB,118-ND.
IC PLL W/LOCK DETECTOR 16-SSOP - 74HC7046ADB,112
Order 'ic pll w/lock detector 16-ssop - 74HC7046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2732-5-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,112
Order 'ic pll w/lock detector 16soic - 74HC7046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AD,112-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HC7046AD,118
Order 'ic pll w/lock detector 16soic - 74HC7046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AD,118-ND.
IC PLL W/LOCK DETECTOR 16-DIP - 74HC7046AN,112
Order 'ic pll w/lock detector 16-dip - 74HC7046AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7046AN,112-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HCT7046AD,112
Order 'ic pll w/lock detector 16soic - 74HCT7046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AD,112-ND.
IC PLL W/LOCK DETECTOR 16SOIC - 74HCT7046AD,118
Order 'ic pll w/lock detector 16soic - 74HCT7046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AD,118-ND.
IC PLL W/LOCK DETECTOR 16DIP - 74HCT7046AN,112
Order 'ic pll w/lock detector 16dip - 74HCT7046AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT7046AN,112-ND.
IC PLL W/VCO 16SSOP - 74HCT4046ADB,118
Order 'ic pll w/vco 16ssop - 74HCT4046ADB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4046ADB,118-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,118
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1570-1-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD,118
Order 'ic pll band gap cntrl vco 16soic - 74HCT9046AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1570-2-ND.
IC PLL W/VCO 16-SSOP - 74HC4046ADB,112
Order 'ic pll w/vco 16-ssop - 74HC4046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2687-5-ND.
IC PLL W/VCO 16-SSOP - 74HCT4046ADB,112
Order 'ic pll w/vco 16-ssop - 74HCT4046ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2853-5-ND.
IC PLL W/BAND GAP VCO 16-DIP - 74HCT9046AN,112
Order 'ic pll w/band gap vco 16-dip - 74HCT9046AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2913-5-ND.
IC PLL W/BAND GAP VCO 16-TSSOP - 74HCT9046APW,112
Order 'ic pll w/band gap vco 16-tssop - 74HCT9046APW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2914-5-ND.
Send this link via E-Mail
Help With This Screen
