IC FREQ SYNTHESIZER 20-TSSOP - SA8027DH,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2375-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SA8027DH,518 | |||
| Description | IC FREQ SYNTHESIZER 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA8027DH,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Fractional N Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 2.5GHz |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 568; SOT360; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA8027DH,518 SA8027DH,518 568 2375 2 ND 56823752ND 568-2375-2 |
SA8027DH,518 Specification Sheet
IC FREQ SYNTHESIZER 20-TSSOP - SA8027DH,518 (568-2375-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FREQ SYNTHESIZER 20-TSSOP - SA8027DH,518
Order 'ic freq synthesizer 20-tssop - SA8027DH,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2375-1-ND.
IC FREQ SYNTHESIZER 20-TSSOP - SA8027DH,518
Order 'ic freq synthesizer 20-tssop - SA8027DH,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2375-2-ND.
IC FREQ SYNTHESIZER 20-TSSOP - SA8027DH,518
Order 'ic freq synthesizer 20-tssop - SA8027DH,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2375-6-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-01LF
Order 'ic freq synthesizer 20-tssop - ICS840004AG-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-01LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AG-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-01LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-11LF
Order 'ic freq synthesizer 20-tssop - ICS840004AG-11LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-11LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-11LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AG-11LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-11LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGI-01LF
Order 'ic freq synthesizer 20-tssop - ICS840004AGI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGI-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGI-01LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AGI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGI-01LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLF
Order 'ic freq synthesizer 20-tssop - ICS840004AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGLF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLFT
Order 'ic freq synthesizer 20-tssop - ICS840004AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGLFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840024AGILF
Order 'ic freq synthesizer 20-tssop - ICS840024AGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840024AGILF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840024AGILFT
Order 'ic freq synthesizer 20-tssop - ICS840024AGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840024AGILFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGI-01LF
Order 'ic freq synthesizer 20-tssop - ICS8421002AGI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGI-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGI-01LFT
Order 'ic freq synthesizer 20-tssop - ICS8421002AGI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGI-01LFT-ND.
Send this link via E-Mail
Help With This Screen
