CLOCK SYN SRL/FLASH 3PLL 16TSSOP - CY22394FC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3.135 V ~ 3.465 V CY22394FC
| Digi-Key Part Number | 428-1391-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY22394FC | |||
| Description | CLOCK SYN SRL/FLASH 3PLL 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3.135 V ~ 3.465 V CY22394FC
| Technical/Catalog Information | CY22394FC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 5 |
| Input | - |
| Output | CMOS, PECL |
| Frequency-Max | 400MHz/200MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY22394FC CY22394FC 428 1391 ND 4281391ND 428-1391 |
CY22394FC Specification Sheet
CLOCK SYN SRL/FLASH 3PLL 16TSSOP - CY22394FC (428-1391-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3.135 V ~ 3.465 V CY22394FCCLOCK SYN SRL/FLASH 3PLL 16TSSOP - CY22394FC
Order 'clock syn srl/flash 3pll 16tssop - CY22394FC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1391-ND.
IC CLKSYN SRL/FLASH 3PLL 16TSSOP - CY22393FXC
Order 'ic clksyn srl/flash 3pll 16tssop - CY22393FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1744-5-ND.
IC CLKSYN SRL/FLASH 3PLL 16TSSOP - CY22394FXC
Order 'ic clksyn srl/flash 3pll 16tssop - CY22394FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22394FXC-ND.
CLOCK SYN FLASH PROG 3PLL 8-SOIC - CY22381FC
Order 'clock syn flash prog 3pll 8-soic - CY22381FC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1388-ND.
IC CLKSYN FLSH PROG 3PLL 16TSSOP - CY22392FXC
Order 'ic clksyn flsh prog 3pll 16tssop - CY22392FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1743-5-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22050KFZXC
Order 'ic clock gen prog flash 16-tssop - CY22050KFZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22050KFZXC-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22050KFZXI
Order 'ic clock gen prog flash 16-tssop - CY22050KFZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22050KFZXI-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22150KFZXC
Order 'ic clock gen prog flash 16-tssop - CY22150KFZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150KFZXC-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22150KFZXCT
Order 'ic clock gen prog flash 16-tssop - CY22150KFZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150KFZXCT-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22150KFZXI
Order 'ic clock gen prog flash 16-tssop - CY22150KFZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150KFZXI-ND.
IC CLOCK GEN PROG FLASH 16-TSSOP - CY22150KFZXIT
Order 'ic clock gen prog flash 16-tssop - CY22150KFZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150KFZXIT-ND.
IC CLK SYN FLASH PROG 3PLL 8SOIC - CY22381FXC
Order 'ic clk syn flash prog 3pll 8soic - CY22381FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1742-ND.
IC 3PLL SRL/FLSH CLK GEN 16TSSOP - CY22393ZC-519T
Order 'ic 3pll srl/flsh clk gen 16tssop - CY22393ZC-519T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22393ZC-519T-ND.
IC 3PLL SRL/FLSH CLK GEN 16TSSOP - CY22393ZXI-510T
Order 'ic 3pll srl/flsh clk gen 16tssop - CY22393ZXI-510T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22393ZXI-510T-ND.
CLOCK SYN FIELD PROG 3PLL 16SOIC - CY2292F
Order 'clock syn field prog 3pll 16soic - CY2292F' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1393-ND.
Options for Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3.135 V ~ 3.465 V CY22394FC
Send this link via E-Mail
Help With This Screen
