CLOCK SYN FLASH PROG 3PLL 8-SOIC - CY22381FC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1388-ND |
1 25 100 |
5.31000 4.25000 3.31000 |
Extended Price
5.31 106.25 331.00 |
| Manufacturer Part Number | CY22381FC | |||
| Description | CLOCK SYN FLASH PROG 3PLL 8-SOIC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY22381FC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 3 |
| Input | Crystal or Other |
| Output | CMOS |
| Frequency-Max | 200MHz |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY22381FC CY22381FC 428 1388 ND 4281388ND 428-1388 |
CY22381FC Specification Sheet
CLOCK SYN FLASH PROG 3PLL 8-SOIC - CY22381FC (428-1388-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CLOCK SYN FLASH PROG 3PLL 8-SOIC - CY22381FC
Order 'clock syn flash prog 3pll 8-soic - CY22381FC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1388-ND.
IC CLK SYN FLASH PROG 3PLL 8SOIC - CY22381FXC
Order 'ic clk syn flash prog 3pll 8soic - CY22381FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1742-ND.
CLOCK SYN FIELD PROG 3PLL 16SOIC - CY2292F
Order 'clock syn field prog 3pll 16soic - CY2292F' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1393-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22800KFXC
Order 'ic clock gen prog univ 8-soic - CY22800KFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22800KFXC-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22800KFXCT
Order 'ic clock gen prog univ 8-soic - CY22800KFXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22800KFXCT-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22800KFXI
Order 'ic clock gen prog univ 8-soic - CY22800KFXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22800KFXI-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22800KFXIT
Order 'ic clock gen prog univ 8-soic - CY22800KFXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22800KFXIT-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22801KFXC
Order 'ic clock gen prog univ 8-soic - CY22801KFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22801KFXC-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22801KFXI
Order 'ic clock gen prog univ 8-soic - CY22801KFXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22801KFXI-ND.
IC CLOCK GEN PROG UNIV 8-SOIC - CY22801KFXIT
Order 'ic clock gen prog univ 8-soic - CY22801KFXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22801KFXIT-ND.
IC CLOCK GEN PROG SPECT 8-SOIC - CY25103SXC-2
Order 'ic clock gen prog spect 8-soic - CY25103SXC-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25103SXC-2-ND.
IC CLOCK GEN PROG SPECT 8-SOIC - CY25103SXC-2T
Order 'ic clock gen prog spect 8-soic - CY25103SXC-2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25103SXC-2T-ND.
IC SS CLOCK GENERATOR 8-SOIC - CY27022SXC
Order 'ic ss clock generator 8-soic - CY27022SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27022SXC-ND.
IC SS CLOCK GENERATOR 8-SOIC - CY27022SXCT
Order 'ic ss clock generator 8-soic - CY27022SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27022SXCT-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
Send this link via E-Mail
Help With This Screen
