IC WLAN SAT RADIO 24TSSOP - SI4136-F-GT
Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 3.6 V SI4136-F-GT
| Digi-Key Part Number | 336-1291-5-ND |
1 25 100 1000 5000 |
10.89000 9.80000 8.45000 7.33001 6.57002 |
Extended Price
10.89 245.00 845.00 7330.01 32850.10 |
| Manufacturer Part Number | SI4136-F-GT | |||
| Description | IC WLAN SAT RADIO 24TSSOP | |||
| Quantity Available | 1206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4136-F-GT |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 2.5GHz |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4136 F GT SI4136FGT 336 1291 5 ND 33612915ND 336-1291-5 |
SI4136-F-GT Specification Sheet
IC WLAN SAT RADIO 24TSSOP - SI4136-F-GT (336-1291-5-ND)
Related parts Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 3.6 V SI4136-F-GTIC WLAN SAT RADIO 24TSSOP - SI4136-F-GT
Order 'ic wlan sat radio 24tssop - SI4136-F-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1291-5-ND.
IC ISOMODEM W/DAA 24TSSOP - SI2415-C-GT
Order 'ic isomodem w/daa 24tssop - SI2415-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415-C-GT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2457-C-GT
Order 'ic isomodem system-side 24tssop - SI2457-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457-C-GT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2493-C-GT
Order 'ic isomodem system-side 24tssop - SI2493-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2493-C-GT-ND.
IC SYNTHESIZER IF ONLY 24TSSOP - SI4112-D-GT
Order 'ic synthesizer if only 24tssop - SI4112-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1171-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1172-ND.
IC SYNTHESIZER RF2/IF 24TSSOP - SI4122-D-GT
Order 'ic synthesizer rf2/if 24tssop - SI4122-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1173-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GT
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1175-ND.
IC ISOMODEM W/ERROR CORR 24TSSOP - SI2404-C-GT
Order 'ic isomodem w/error corr 24tssop - SI2404-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404-C-GT-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-D-GT
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1177-ND.
SYNTH WLAN SAT RADIO(RF1/RF2/IF) - SI4136-F-BM
Order 'synth wlan sat radio(rf1/rf2/if) - SI4136-F-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-BM-ND.
SYNTH WLAN SAT RADIO(RF1/RF2/IF) - SI4136-F-BT
Order 'synth wlan sat radio(rf1/rf2/if) - SI4136-F-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-BT-ND.
IC ISOMODEM W/DAA 24TSSOP - SI2415-C-FT
Order 'ic isomodem w/daa 24tssop - SI2415-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415-C-FT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2434-C-FT
Order 'ic isomodem system-side 24tssop - SI2434-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2434-C-FT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2435-A-FT
Order 'ic isomodem system-side 24tssop - SI2435-A-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2435-A-FT-ND.
Options for Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 3.6 V SI4136-F-GT
Send this link via E-Mail
Help With This Screen
