IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1274-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SI5321-G-BC | |||
| Description | IC PREC CLOCK MULTIPLIER 63CBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI5321-G-BC |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Multiplier |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | LVTTL |
| Output | CML |
| Frequency-Max | 2.4GHz |
| Package / Case | 63-CBGA |
| Packaging | Tray |
| Operating Temperature | -20°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI5321 G BC SI5321GBC 336 1274 ND 3361274ND 336-1274 |
SI5321-G-BC Specification Sheet
IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC (336-1274-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC
Order 'ic prec clock multiplier 63cbga - SI5321-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1274-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8
Order 'ic prec rms/dc conv mcrpwr 8msop - LTC1966CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1966CMS8-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC REAL TIME CLOCK 2O-VSOJ - RTC-8564JE:3
Order 'ic real time clock 2o-vsoj - RTC-8564JE:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3252TR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2401Z+-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC RTC W/RAM 128 BYTE 24-EDIP - DS12887+
Order 'ic rtc w/ram 128 byte 24-edip - DS12887+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS12887+-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
Send this link via E-Mail
Help With This Screen
