IC MULTIPLIER SONET/SDH 63CBGA - SI5318-G-BC - Integrated Circuits (ICs)
| Digi-Key Part Number | 336-1183-ND |
260 |
37.49000 |
Extended Price
9747.40 |
| Manufacturer Part Number | SI5318-G-BC | |||
| Description | IC MULTIPLIER SONET/SDH 63CBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SI5318-G-BC |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Multiplier |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | LVTTL |
| Output | LVTTL |
| Frequency-Max | 173MHz |
| Package / Case | 63-CBGA |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI5318 G BC SI5318GBC 336 1183 ND 3361183ND 336-1183 |
SI5318-G-BC Specification Sheet
IC MULTIPLIER SONET/SDH 63CBGA - SI5318-G-BC (336-1183-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MULTIPLIER SONET/SDH 63CBGA - SI5318-F-BC
Order 'ic multiplier sonet/sdh 63cbga - SI5318-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1180-ND.
IC MULTIPLIER SONET/SDH 63CBGA - SI5318-G-BC
Order 'ic multiplier sonet/sdh 63cbga - SI5318-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1183-ND.
IC MULTIPLIER SONET/SDH 63CBGA - SI5318-F-BCR
Order 'ic multiplier sonet/sdh 63cbga - SI5318-F-BCR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5318-F-BCR-ND.
IC PREC CLOCK MULTIPLIER 63CBGA - SI5320-F-BC
Order 'ic prec clock multiplier 63cbga - SI5320-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1141-ND.
IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-F-BC
Order 'ic prec clock multiplier 63cbga - SI5321-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1143-ND.
IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC
Order 'ic prec clock multiplier 63cbga - SI5321-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1274-ND.
SONET/SDH PREC CLOGBCK MULT - SI5320-G-BC
Order 'sonet/sdh prec clogbck mult - SI5320-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5320-G-BC-ND.
IC TXRX SERIAL/DESERIAL 195CBGA - SI5100-F-BC
Order 'ic txrx serial/deserial 195cbga - SI5100-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1135-ND.
IC TXRX SERIAL/DESERIAL 99CBGA - SI5110-F-BC
Order 'ic txrx serial/deserial 99cbga - SI5110-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1137-ND.
IC TXRX SERIAL/DESERIAL 99BGA - SI5110-G-BC
Order 'ic txrx serial/deserial 99bga - SI5110-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1181-ND.
IC TXRX SERIAL/DESERIAL 195CBGA - SI5100-G-BC
Order 'ic txrx serial/deserial 195cbga - SI5100-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1308-ND.
IC MULTIPLIER/ATTENUATOR 36QFN - SI5323-B-GM
Order 'ic multiplier/attenuator 36qfn - SI5323-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5323-B-GM-ND.
IC MULTIPLIER/ATTENUATOR 100TQFP - SI5366-B-GQ
Order 'ic multiplier/attenuator 100tqfp - SI5366-B-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5366-B-GQ-ND.
IC CLOCK MULTIPLIER/REGEN 20MLP - SI5310-BM
Order 'ic clock multiplier/regen 20mlp - SI5310-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1139-ND.
IC PREC PORT CARD CLOCK 99CBGA - SI5364-F-BC
Order 'ic prec port card clock 99cbga - SI5364-F-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1145-ND.
Send this link via E-Mail
Help With This Screen