Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM - Integrated Circuits (ICs)

Digi-Key Part Number 336-1118-ND
Price Break
1
25
100
Unit Price
10.89000
9.80000
8.79600
Extended Price
10.89
245.00
879.60
Manufacturer Part NumberSI4136-BM
DescriptionIC SYNTH WLAN SAT/RADIO 28MLP
Quantity Available 248
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationSI4136-BM
VendorSilicon Laboratories Inc
CategoryIntegrated Circuits (ICs)
TypeFrequency Synthesizer
Voltage - Supply2.7 V ~ 3.6 V
Number of Outputs2
Input-
Output-
Frequency-Max2.5GHz
Package / Case28-MLP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SI4136 BM
SI4136BM
336 1118 ND
3361118ND
336-1118

SI4136-BM Specification Sheet

Image of IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM

IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM (336-1118-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM
 Order 'ic synth wlan sat/radio 28mlp - SI4136-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1118-ND.
IC WLAN SAT RADIO 24TSSOP - SI4136-F-GT
 Order 'ic wlan sat radio 24tssop - SI4136-F-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1291-5-ND.
IC SYNTHESIZER WLAN RF2/IF 28MLP - SI4126-BM
 Order 'ic synthesizer wlan rf2/if 28mlp - SI4126-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1111-ND.
SYNTH WLAN SAT RADIO(RF1/RF2/IF) - SI4136-F-BM
 Order 'synth wlan sat radio(rf1/rf2/if) - SI4136-F-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-BM-ND.
SYNTH WLAN SAT RADIO(RF1/RF2/IF) - SI4136-F-BT
 Order 'synth wlan sat radio(rf1/rf2/if) - SI4136-F-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-BT-ND.
IC SYNTHESIZER GSM RF2/IF 28MLP - SI4122G-BM
 Order 'ic synthesizer gsm rf2/if 28mlp - SI4122G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1105-ND.
IC SYNTH RF1/RF2/IF 24TSSOP - SI4136-BT
 Order 'ic synth rf1/rf2/if 24tssop - SI4136-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-BT-ND.
IC SYNTHESIZER RF1/RF2/IF 28MLP - SI4136-F-GMR
 Order 'ic synthesizer rf1/rf2/if 28mlp - SI4136-F-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-GMR-ND.
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123-BM
 Order 'ic synth rf1/if sngl-band 28mlp - SI4123-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1107-ND.
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123G-BM
 Order 'ic synth rf1/if sngl-band 28mlp - SI4123G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1109-ND.
IC CLOCK/DATA RECVRY W/AMP 28MLP - SI5022-BM
 Order 'ic clock/data recvry w/amp 28mlp - SI5022-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1131-ND.
IC SYNTHESIZER IF-ONLY 28MLP - SI4112-BM
 Order 'ic synthesizer if-only 28mlp - SI4112-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1097-ND.
IC SYNTHESIZER RF1/RF2 28MLP - SI4113GX5-BM
 Order 'ic synthesizer rf1/rf2 28mlp - SI4113GX5-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1101-ND.
IC SYNTH RF2/IF SNGL-BAND 28MLP - SI4122-D-GM
 Order 'ic synth rf2/if sngl-band 28mlp - SI4122-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1103-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133G-BM
 Order 'ic synthesizer rf dualband 28mlp - SI4133G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1114-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SYNTH RF2/IF SNGL-BAND 28MLP - SI4122-D-GM Next: IC SYNTH/BUFF LVPECL/LVDS 64TQFP - SY89538LHG