IC SYNTHESIZER RF DUALBAND 28MLP - SI4133W-BM
| Digi-Key Part Number | 336-1115-ND |
1 25 100 |
10.89000 9.80000 8.77200 |
Extended Price
10.89 245.00 877.20 |
| Manufacturer Part Number | SI4133W-BM | |||
| Description | IC SYNTHESIZER RF DUALBAND 28MLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SI4133W-BM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 2.6GHz |
| Package / Case | 28-MLP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4133W BM SI4133WBM 336 1115 ND 3361115ND 336-1115 |
SI4133W-BM Specification Sheet
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133W-BM (336-1115-ND)
Related parts :IC SYNTHESIZER RF DUALBAND 28MLP - SI4133W-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133W-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1115-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133G-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1114-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133-D-GM
Order 'ic synthesizer rf dualband 28mlp - SI4133-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1113-ND.
IC SYNTHESIZER IF-ONLY 28MLP - SI4112-BM
Order 'ic synthesizer if-only 28mlp - SI4112-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1097-ND.
IC SYNTHESIZER RF-ONLY 28MLP - SI4113-D-GM
Order 'ic synthesizer rf-only 28mlp - SI4113-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1099-ND.
IC SYNTHESIZER RF1/RF2 28MLP - SI4113GX5-BM
Order 'ic synthesizer rf1/rf2 28mlp - SI4113GX5-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1101-ND.
IC SYNTHESIZER RF2/IF 28MLP - SI4126-F-BM
Order 'ic synthesizer rf2/if 28mlp - SI4126-F-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1176-ND.
IC SYNTHESIZER IF ONLY 28MLP - SI4112-D-GMR
Order 'ic synthesizer if only 28mlp - SI4112-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4112-D-GMR-ND.
IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR
Order 'ic synthesizer rf1/if 28mlp - SI4123-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GMR-ND.
IC SYNTHESIZER RF2/IF 28MLP - SI4126-F-BMR
Order 'ic synthesizer rf2/if 28mlp - SI4126-F-BMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4126-F-BMR-ND.
IC CLOCK/DATA RECOVERY 28MLP - SI5013-BM
Order 'ic clock/data recovery 28mlp - SI5013-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1122-ND.
IC CLOCK/DATA RECOVERY 28MLP - SI5017-BM
Order 'ic clock/data recovery 28mlp - SI5017-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1124-ND.
IC RF SYNTHESIZER DUAL 28MLP - SI4133T-BM
Order 'ic rf synthesizer dual 28mlp - SI4133T-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4133T-BM-ND.
IC SYNTHESIZER GSM RF2/IF 28MLP - SI4122G-BM
Order 'ic synthesizer gsm rf2/if 28mlp - SI4122G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1105-ND.
IC SYNTHESIZER WLAN RF2/IF 28MLP - SI4126-BM
Order 'ic synthesizer wlan rf2/if 28mlp - SI4126-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1111-ND.
Send this link via E-Mail
Help With This Screen