IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123-BM
| Digi-Key Part Number | 336-1107-ND |
60 |
7.86000 |
Extended Price
471.60 |
| Manufacturer Part Number | SI4123-BM | |||
| Description | IC SYNTH RF1/IF SNGL-BAND 28MLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SI4123-BM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.8GHz |
| Package / Case | 28-MLP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4123 BM SI4123BM 336 1107 ND 3361107ND 336-1107 |
SI4123-BM Specification Sheet
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123-BM (336-1107-ND)
Related parts:IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123-BM
Order 'ic synth rf1/if sngl-band 28mlp - SI4123-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1107-ND.
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123G-BM
Order 'ic synth rf1/if sngl-band 28mlp - SI4123G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1109-ND.
IC SYNTH RF2/IF SNGL-BAND 28MLP - SI4122-D-GM
Order 'ic synth rf2/if sngl-band 28mlp - SI4122-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1103-ND.
IC CLOCK/DATA RECVRY W/AMP 28MLP - SI5022-BM
Order 'ic clock/data recvry w/amp 28mlp - SI5022-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1131-ND.
IC SYNTH RF1/RF2/IF 24TSSOP - SI4136-BT
Order 'ic synth rf1/rf2/if 24tssop - SI4136-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-BT-ND.
IC CLOCK/DATA RECVRY W/AMP 28MLP - SI5023-BM
Order 'ic clock/data recvry w/amp 28mlp - SI5023-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1133-ND.
IC SYNTHESIZER RF1/RF2 28MLP - SI4113GX5-BM
Order 'ic synthesizer rf1/rf2 28mlp - SI4113GX5-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1101-ND.
IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM
Order 'ic synth wlan sat/radio 28mlp - SI4136-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1118-ND.
IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR
Order 'ic synthesizer rf1/if 28mlp - SI4123-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GMR-ND.
IC SYNTHESIZER IF-ONLY 28MLP - SI4112-BM
Order 'ic synthesizer if-only 28mlp - SI4112-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1097-ND.
IC SYNTHESIZER GSM RF2/IF 28MLP - SI4122G-BM
Order 'ic synthesizer gsm rf2/if 28mlp - SI4122G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1105-ND.
IC SYNTHESIZER WLAN RF2/IF 28MLP - SI4126-BM
Order 'ic synthesizer wlan rf2/if 28mlp - SI4126-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1111-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133G-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1114-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133W-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133W-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1115-ND.
IC SYNTHESIZER RF1/IF 28QFN - SI4123-D-GM
Order 'ic synthesizer rf1/if 28qfn - SI4123-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1174-ND.
Send this link via E-Mail
Help With This Screen