Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tube 3 V ~ 3.6 V SN65LVDS150PW
IC MUXIT PLL FREQ MULT 28-TSSOP - SN65LVDS150PW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9737-5-ND |
1 25 100 250 500 1000 2500 5000 |
10.18000 8.34360 7.52950 6.91900 6.30850 5.49450 5.29100 5.08750 |
Extended Price
10.18 208.59 752.95 1729.75 3154.25 5494.50 13227.50 25437.50 |
| Manufacturer Part Number | SN65LVDS150PW | |||
| Description | IC MUXIT PLL FREQ MULT 28-TSSOP | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS150PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Multiplier |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | LVDS |
| Output | LVDS |
| Frequency-Max | 400MHz |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS150PW SN65LVDS150PW 296 9737 5 ND 29697375ND 296-9737-5 |
SN65LVDS150PW Specification Sheet
IC MUXIT PLL FREQ MULT 28-TSSOP - SN65LVDS150PW (296-9737-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tube 3 V ~ 3.6 V SN65LVDS150PWTexas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tube 3 V ~ 3.6 V SN65LVDS150PW
Order 'ic muxit pll freq mult 28-tssop - SN65LVDS150PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9737-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tape & Reel (TR) 3 V ~ 3.6 V SN65LVDS150PWR
Order 'ic pll freq multiplier 28-tssop - SN65LVDS150PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS150PWR-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tape & Reel (TR) 3 V ~ 3.6 V SN65LVDS150PWRG4
Order 'ic pll freq multiplier 28-tssop - SN65LVDS150PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS150PWRG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tube 3 V ~ 3.6 V SN65LVDS150PWG4
Order 'ic pll freq multiplier 28-tssop - SN65LVDS150PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS150PWG4-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Cut Tape (CT) 2.375 V ~ 2.625 V CDCV855PWR
Order 'ic 1:4 ddr pll clk-drvr 28-tssop - CDCV855PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12200-1-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.375 V ~ 2.625 V CDCV855PWR
Order 'ic 1:4 ddr pll clk-drvr 28-tssop - CDCV855PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12200-2-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.375 V ~ 2.625 V CDCV855PW
Order 'ic 1:4 ddr pll clk-drvr 28-tssop - CDCV855PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12200-5-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Digi-Reel® 2.375 V ~ 2.625 V CDCV855PWR
Order 'ic 1:4 ddr pll clk-drvr 28-tssop - CDCV855PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12200-6-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.375 V ~ 2.625 V CDCV855IPW
Order 'ic 1:4 ddr pll clk-drvr 28-tssop - CDCV855IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14305-5-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-1-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19399-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 2.7 V ~ 3.6 V DIR9001PW
Order 'ic dgtl audio ir rcvr 28-tssop - DIR9001PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21389-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Analog and Digital THS1040IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Analog and Digital THS1041IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPW
Order 'ic 10bit 2msps adc quad 28-tssop - TLV1562CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2966-5-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Multiplier Tube 3 V ~ 3.6 V SN65LVDS150PW
Send this link via E-Mail
Help With This Screen
