IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6725-2-ND |
2000 6000 10000 24000 |
2.57600 2.52500 2.47500 2.42400 |
Extended Price
5152.00 15150.00 24750.00 58176.00 |
| Manufacturer Part Number | CDCVF2510PWR | |||
| Description | IC 3.3V PLL CLK-DRVR 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDCVF2510PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 10 |
| Input | LVTTL |
| Output | LVTTL |
| Frequency-Max | 175MHz |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDCVF2510PWR CDCVF2510PWR 296 6725 2 ND 29667252ND 296-6725-2 |
CDCVF2510PWR Specification Sheet
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510PWR (296-6725-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6725-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2510PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6725-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6725-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13641-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13641-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13641-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509CPW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15080-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2509APW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2509APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18406-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510APW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2510APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18407-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6681-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6681-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6681-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6682-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6682-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6682-6-ND.
Send this link via E-Mail
Help With This Screen