IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6682-1-ND |
1 25 100 250 500 |
4.59000 3.67200 2.85600 2.71320 2.65200 |
Extended Price
4.59 91.80 285.60 678.30 1326.00 |
| Manufacturer Part Number | CDC2509BPWR | |||
| Description | IC 3.3V PLL CLK-DRVR 24-TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CDC2509BPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | LVTTL |
| Output | TTL |
| Frequency-Max | 125MHz |
| Package / Case | 24-TSSOP |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDC2509BPWR CDC2509BPWR 296 6682 1 ND 29666821ND 296-6682-1 |
CDC2509BPWR Specification Sheet
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR (296-6682-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6682-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6682-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509BPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6682-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13641-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13641-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2510PWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2510PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13641-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509CPW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15080-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2509APW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2509APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18406-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDCVF2510APW
Order 'ic 3.3v pll clk-drvr 24-tssop - CDCVF2510APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18407-5-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6681-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6681-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509APWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6681-6-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509CPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6683-1-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509CPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6683-2-ND.
IC 3.3V PLL CLK-DRVR 24-TSSOP - CDC2509CPWR
Order 'ic 3.3v pll clk-drvr 24-tssop - CDC2509CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6683-6-ND.
Send this link via E-Mail
Help With This Screen