IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21356-2-ND |
250 500 1000 2500 5000 |
11.15600 10.93800 10.80600 10.63100 10.50000 |
Extended Price
2789.00 5469.00 10806.00 26577.50 52500.00 |
| Manufacturer Part Number | TRF3761-DIRHAT | |||
| Description | IC INTEGER-N PLL W/VCO 40-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRF3761-DIRHAT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Integer-N Pll |
| Voltage - Supply | 4.5 V ~ 5.25 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.86GHz |
| Package / Case | 40-VQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRF3761 DIRHAT TRF3761DIRHAT 296 21356 2 ND 296213562ND 296-21356-2 |
TRF3761-DIRHAT Specification Sheet
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT (296-21356-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-DIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21356-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-DIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21356-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-BIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-BIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21354-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-BIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-BIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21354-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-CIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-CIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21355-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-CIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-CIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21355-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-EIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-EIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21357-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-EIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-EIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21357-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-HIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-HIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21358-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-HIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-HIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21358-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-JIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-JIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21359-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-JIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-JIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21359-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-FIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21565-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-FIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21565-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-GIRHAT
Order 'ic integer-n pll w/vco 40-qfn - TRF3761-GIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21566-1-ND.
Send this link via E-Mail
Help With This Screen