IC 1.2 GHZ RF SYNTH 24-TSSOP - TRF2020PW
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 2.75 V ~ 4.5 V TRF2020PW
| Digi-Key Part Number | 296-1967-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TRF2020PW | |||
| Description | IC 1.2 GHZ RF SYNTH 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 2.75 V ~ 4.5 V TRF2020PW
| Technical/Catalog Information | TRF2020PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 2.75 V ~ 4.5 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 1.2GHz |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRF2020PW TRF2020PW 296 1967 5 ND 29619675ND 296-1967-5 |
TRF2020PW Specification Sheet
IC 1.2 GHZ RF SYNTH 24-TSSOP - TRF2020PW (296-1967-5-ND)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 2.75 V ~ 4.5 V TRF2020PWIC 1.2 GHZ RF SYNTH 24-TSSOP - TRF2020PW
Order 'ic 1.2 ghz rf synth 24-tssop - TRF2020PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1967-5-ND.
IC 1.2 GHZ RF SYNTH 20-TSSOP - TRF2050PW
Order 'ic 1.2 ghz rf synth 20-tssop - TRF2050PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1968-5-ND.
IC SINGLE-CHIP RF XMIT 24-TSSOP - TRF4900PW
Order 'ic single-chip rf xmit 24-tssop - TRF4900PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11057-5-ND.
IC SINGLE-CHIP RF TX 24-TSSOP - TRF4903PW
Order 'ic single-chip rf tx 24-tssop - TRF4903PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17876-5-ND.
IC 4-PLL VCXO CLK SYNTH 24-TSSOP - CDCEL949PW
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22867-5-ND.
IC 4-PLL VCXO CLK SYNTH 24-TSSOP - CDCEL949PWG4
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWG4-ND.
IC 4-PLL VCXO CLK SYNTH 24-TSSOP - CDCEL949PWR
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWR-ND.
IC 4-PLL VCXO CLK SYNTH 24-TSSOP - CDCEL949PWRG4
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWRG4-ND.
IC RCVR DIFF HS QUAD 24-TSSOP - SN65LVDS352PW
Order 'ic rcvr diff hs quad 24-tssop - SN65LVDS352PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12649-5-ND.
IC RCVR DIFF HS QUAD 24-TSSOP - SN65LVDT352PW
Order 'ic rcvr diff hs quad 24-tssop - SN65LVDT352PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12651-5-ND.
IC 3-5V LVD TERMINATOR 24-TSSOP - UCC5680PW24
Order 'ic 3-5v lvd terminator 24-tssop - UCC5680PW24' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11565-5-ND.
IC SCSI 9-LINE TERM 24-TSSOP - UCC5606PWP
Order 'ic scsi 9-line term 24-tssop - UCC5606PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6732-5-ND.
IC SCSI 9-LINE TERM 24-TSSOP - UCC5614PWP
Order 'ic scsi 9-line term 24-tssop - UCC5614PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6736-5-ND.
IC SCSI 9-LINE TERM 24-TSSOP - UCC5640PW24
Order 'ic scsi 9-line term 24-tssop - UCC5640PW24' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6755-5-ND.
IC BUS-INTERFACE F-F 24-TSSOP - SN74LVC821APWR
Order 'ic bus-interface f-f 24-tssop - SN74LVC821APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8541-1-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 2.75 V ~ 4.5 V TRF2020PW
Send this link via E-Mail
Help With This Screen
