Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT - Integrated Circuits (ICs)

Digi-Key Part Number 296-18645-2-ND
Price Break
250
500
1000
2500
5000
Unit Price
3.32800
3.25100
3.20000
3.17400
3.12300
Extended Price
832.00
1625.50
3200.00
7935.00
15615.00
Manufacturer Part NumberCDCU877RHAT
DescriptionIC PLL CLOCK DRIVER 1.8V 40-QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCDCU877RHAT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypePLL Clock Driver
Voltage - Supply1.7 V ~ 1.9 V
Number of Outputs10
InputSSTL18
OutputSSTL18
Frequency-Max400MHz
Package / Case40-VQFN
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDCU877RHAT
CDCU877RHAT
296 18645 2 ND
296186452ND
296-18645-2

CDCU877RHAT Specification Sheet

Image of IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT

IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT (296-18645-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PLL CLOCK DRIVER 1:21 48-LQFP - MPC9600AE
 Order 'ic pll clock driver 1:21 48-lqfp - MPC9600AE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9600AE-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18645-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18645-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16759-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-6-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16827-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-6-ND.
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
 Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18288-1-ND.
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
 Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18288-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19539-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19539-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHARG4
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHARG4-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAR
 Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHAR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT Next: IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHATG4