IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18288-1-ND |
1 25 100 |
6.64000 5.31200 4.48200 |
Extended Price
6.64 132.80 448.20 |
| Manufacturer Part Number | CDCVF857RHAT | |||
| Description | IC PLL CLOCK DRIVER 2.5V 40-QFN | |||
| Quantity Available | 402 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDCVF857RHAT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Number of Outputs | 10 |
| Input | SSTL-2 |
| Output | SSTL-2 |
| Frequency-Max | 220MHz |
| Package / Case | 40-VQFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDCVF857RHAT CDCVF857RHAT 296 18288 1 ND 296182881ND 296-18288-1 |
CDCVF857RHAT Specification Sheet
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT (296-18288-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18288-1-ND.
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18288-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16759-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-6-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16827-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-6-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18645-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18645-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19539-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19539-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHARG4
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHARG4-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAR
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHAR-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHATG4
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHATG4-ND.
Send this link via E-Mail
Help With This Screen