IC DRIVER CLOCK LOOP 2.5V 56-BGA - CDCVF857GQLR
| Digi-Key Part Number | 296-16989-6-ND |
1 25 100 250 500 1000 5000 |
6.04000 4.83200 4.07700 3.92600 3.83540 3.77500 3.68440 |
Extended Price
6.04 120.80 407.70 981.50 1917.70 3775.00 18422.00 |
| Manufacturer Part Number | CDCVF857GQLR | |||
| Description | IC DRIVER CLOCK LOOP 2.5V 56-BGA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CDCVF857GQLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Number of Outputs | 10 |
| Input | SSTL-2 |
| Output | SSTL-2 |
| Frequency-Max | 220MHz |
| Package / Case | 56-BGA |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDCVF857GQLR CDCVF857GQLR 296 16989 6 ND 296169896ND 296-16989-6 |
CDCVF857GQLR Specification Sheet
IC DRIVER CLOCK LOOP 2.5V 56-BGA - CDCVF857GQLR (296-16989-6-ND)
Related parts:IC DRIVER CLOCK LOOP 2.5V 56-BGA - CDCVF857GQLR
Order 'ic driver clock loop 2.5v 56-bga - CDCVF857GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16989-6-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCH16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCH16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23183-2-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74LVCHR16245AZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74LVCHR16245AZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23197-2-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCH16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCH16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23183-1-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74LVCHR16245AZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74LVCHR16245AZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23197-1-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCH16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCH16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23183-6-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74LVCHR16245AZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74LVCHR16245AZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23197-6-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCHR16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCHR16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23492-1-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCHR16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCHR16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23492-2-ND.
IC 16BIT BUS TXRX 3-ST 56-BGA - 74ALVCHR16245ZQLR
Order 'ic 16bit bus txrx 3-st 56-bga - 74ALVCHR16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23492-6-ND.
IC DRIVER CABLE LOOP CIRC 16SOIC - SY10EL1189ZC
Order 'ic driver cable loop circ 16soic - SY10EL1189ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL1189ZC-ND.
IC DRIVER CABLE LOOP CIRC 16SOIC - SY10EL1189ZC TR
Order 'ic driver cable loop circ 16soic - SY10EL1189ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL1189ZC TR-ND.
IC DRIVER CABLE LOOP CIRC 16SOIC - SY10EL1189ZI
Order 'ic driver cable loop circ 16soic - SY10EL1189ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL1189ZI-ND.
IC DRIVER CABLE LOOP CIRC 16SOIC - SY10EL1189ZI TR
Order 'ic driver cable loop circ 16soic - SY10EL1189ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL1189ZI TR-ND.
IC DRIVER CLCK LOOP 2.5V 56VFBGA - CDCVF857GQLR
Order 'ic driver clck loop 2.5v 56vfbga - CDCVF857GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16989-1-ND.
Send this link via E-Mail
Help With This Screen