IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16827-6-ND |
1 25 100 |
5.12000 4.09600 3.45600 |
Extended Price
5.12 102.40 345.60 |
| Manufacturer Part Number | CDCU877ARTBT | |||
| Description | IC PLL CLOCK DRIVER 1.8V 40-QFN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CDCU877ARTBT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Number of Outputs | 10 |
| Input | SSTL18 |
| Output | SSTL18 |
| Frequency-Max | 400MHz |
| Package / Case | 40-VQFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDCU877ARTBT CDCU877ARTBT 296 16827 6 ND 296168276ND 296-16827-6 |
CDCU877ARTBT Specification Sheet
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT (296-16827-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL CLOCK DRIVER 1:21 48-LQFP - MPC9600AE
Order 'ic pll clock driver 1:21 48-lqfp - MPC9600AE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9600AE-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16827-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16827-6-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16759-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RTBT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RTBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16759-6-ND.
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18288-1-ND.
IC PLL CLOCK DRIVER 2.5V 40-QFN - CDCVF857RHAT
Order 'ic pll clock driver 2.5v 40-qfn - CDCVF857RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18288-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18645-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877RHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877RHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18645-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19539-1-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAT
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19539-2-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHARG4
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHARG4-ND.
IC PLL CLOCK DRIVER 1.8V 40-QFN - CDCU877ARHAR
Order 'ic pll clock driver 1.8v 40-qfn - CDCU877ARHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCU877ARHAR-ND.
Send this link via E-Mail
Help With This Screen