IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877ZQLT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16760-1-ND |
1 25 100 |
5.12000 4.09600 3.45600 |
Extended Price
5.12 102.40 345.60 |
| Manufacturer Part Number | CDCU877ZQLT | |||
| Description | IC PLL CLOCK DRIVER 1.8V 52-BGA | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CDCU877ZQLT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Number of Outputs | 10 |
| Input | SSTL18 |
| Output | SSTL18 |
| Frequency-Max | 400MHz |
| Package / Case | 52-BGA MICROSTAR JUNIOR |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDCU877ZQLT CDCU877ZQLT 296 16760 1 ND 296167601ND 296-16760-1 |
CDCU877ZQLT Specification Sheet
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877ZQLT (296-16760-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL CLOCK DRIVER 1:21 48-LQFP - MPC9600AE
Order 'ic pll clock driver 1:21 48-lqfp - MPC9600AE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9600AE-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16760-1-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877ZQLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16760-2-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16760-6-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU2A877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU2A877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20718-1-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU2A877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU2A877ZQLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20718-2-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU2A877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU2A877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20718-6-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCUA877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCUA877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20719-1-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCUA877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCUA877ZQLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20719-2-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCUA877ZQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCUA877ZQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20719-6-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877GQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877GQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16758-1-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877GQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877GQLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16758-2-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877GQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877GQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16758-6-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877AGQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877AGQLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16826-1-ND.
IC PLL CLOCK DRIVER 1.8V 52-BGA - CDCU877AGQLT
Order 'ic pll clock driver 1.8v 52-bga - CDCU877AGQLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16826-2-ND.
Send this link via E-Mail
Help With This Screen