Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PW

Digi-Key Part Number 296-15081-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.49000
4.39200
3.41600
3.24520
3.17200
3.11100
3.05000
Extended Price
5.49
109.80
341.60
811.30
1586.00
3111.00
15250.00
Manufacturer Part NumberCDCVF25084PW
DescriptionIC 3.3V 1:8 X4 CLK MULT 16-TSSOP
Quantity Available 128
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCDCVF25084PW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypePLL Clock Multiplier
Voltage - Supply3 V ~ 3.6 V
Number of Outputs8
InputLVTTL
OutputLVTTL
Frequency-Max180MHz
Package / Case16-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDCVF25084PW
CDCVF25084PW
296 15081 5 ND
296150815ND
296-15081-5

CDCVF25084PW Specification Sheet

Image of IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PW

IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PW (296-15081-5-ND)

Related parts:
IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PW
 Order 'ic 3.3v 1:8 x4 clk mult 16-tssop - CDCVF25084PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15081-5-ND.
IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PWG4
 Order 'ic 3.3v 1:8 x4 clk mult 16-tssop - CDCVF25084PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCVF25084PWG4-ND.
IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PWRG4
 Order 'ic 3.3v 1:8 x4 clk mult 16-tssop - CDCVF25084PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCVF25084PWRG4-ND.
IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PWR
 Order 'ic 3.3v 1:8 x4 clk mult 16-tssop - CDCVF25084PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCVF25084PWR-ND.
IC 4+4+1 0-DEL CLK BUFF 16-TSSOP - PI6C2409-1HLE
 Order 'ic 4+4+1 0-del clk buff 16-tssop - PI6C2409-1HLE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2409-1HLE-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
 Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3780-1-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
 Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3780-2-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
 Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3780-6-ND.
IC 1-OF-8 FET MUX/DEMUX 16-TSSOP - SN74CBT3251PWR
 Order 'ic 1-of-8 fet mux/demux 16-tssop - SN74CBT3251PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6431-1-ND.
IC 1-OF-8 FET MUX/DEMUX 16-TSSOP - SN74CBT3251PWR
 Order 'ic 1-of-8 fet mux/demux 16-tssop - SN74CBT3251PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6431-2-ND.
IC 1-OF-8 FET MUX/DEMUX 16-TSSOP - SN74CBT3251PWR
 Order 'ic 1-of-8 fet mux/demux 16-tssop - SN74CBT3251PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6431-6-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - 74HCT238PW
 Order 'ic 3-8 line decod/demux 16-tssop - 74HCT238PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2806-5-ND.
IC 1-OF-8 FET MUX/DEMUX 16-TSSOP - CBT3251PW
 Order 'ic 1-of-8 fet mux/demux 16-tssop - CBT3251PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3628-5-ND.
IC 8:1 MUX/DEMUX BUS SW 16-TSSOP - PI5C3251LE
 Order 'ic 8:1 mux/demux bus sw 16-tssop - PI5C3251LE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C3251LE-ND.
IC CLOCK BUFFER 1:8 16-TSSOP - MPC962308DT-1H
 Order 'ic clock buffer 1:8 16-tssop - MPC962308DT-1H' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC962308DT-1H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 3.3V 1:10 CMOS CLOCK DRIVER - PI49FCT3807CS Next: IC 3.3V 1:8 X4 CLK MULT 16-TSSOP - CDCVF25084PWG4