IC MLT-CLK GENERATR DUAL 20-QSOP - PLL1705DBQ - Integrated Circuits (ICs)
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Multi-Clock Generator Tube 2.7 V ~ 3.6 V PLL1705DBQ
| Digi-Key Part Number | 296-13605-5-ND |
1 25 100 250 500 1000 5000 |
3.15000 2.52000 1.96000 1.86200 1.82000 1.78500 1.75000 |
Extended Price
3.15 63.00 196.00 465.50 910.00 1785.00 8750.00 |
| Manufacturer Part Number | PLL1705DBQ | |||
| Description | IC MLT-CLK GENERATR DUAL 20-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL1705DBQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Multi-Clock Generator |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 27MHz |
| Package / Case | 20-QSOP |
| Packaging | Tube |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | 296; 4073301-3; DBQ; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLL1705DBQ PLL1705DBQ 296 13605 5 ND 296136055ND 296-13605-5 |
PLL1705DBQ Specification Sheet
IC MLT-CLK GENERATR DUAL 20-QSOP - PLL1705DBQ (296-13605-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Multi-Clock Generator Tube 2.7 V ~ 3.6 V PLL1705DBQIC MLT-CLK GENERATR DUAL 20-QSOP - PLL1705DBQ
Order 'ic mlt-clk generatr dual 20-qsop - PLL1705DBQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13605-5-ND.
IC MLT-CLK GENERATR DUAL 20-QSOP - PLL1706DBQ
Order 'ic mlt-clk generatr dual 20-qsop - PLL1706DBQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13606-5-ND.
IC AUDIO DAC DELTA-SIGMA 20-QSOP - DSD1702E
Order 'ic audio dac delta-sigma 20-qsop - DSD1702E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13072-5-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19125-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19125-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3245DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3245DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19128-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3245DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3245DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19128-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3345DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3345DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19139-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3345DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3345DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19139-2-ND.
IC SWITCH BUS OCTAL FET 20-QSOP - SN74CBT3244CDBQR
Order 'ic switch bus octal fet 20-qsop - SN74CBT3244CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19193-1-ND.
IC SWITCH BUS OCTAL FET 20-QSOP - SN74CBT3244CDBQR
Order 'ic switch bus octal fet 20-qsop - SN74CBT3244CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19193-2-ND.
IC SWITCH BUS OCTAL FET 20-QSOP - SN74CBT3245CDBQR
Order 'ic switch bus octal fet 20-qsop - SN74CBT3245CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19199-1-ND.
IC SWITCH BUS OCTAL FET 20-QSOP - SN74CBT3245CDBQR
Order 'ic switch bus octal fet 20-qsop - SN74CBT3245CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19199-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CBT3345CDBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CBT3345CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19216-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CBT3345CDBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CBT3345CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19216-2-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Multi-Clock Generator Tube 2.7 V ~ 3.6 V PLL1705DBQ
Send this link via E-Mail
Help With This Screen
