2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT1A
CAP CER 2200PF 20% 2500V X7R - 1812WC222MAT1A
| Digi-Key Part Number | 1812WC222MAT1A-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812WC222MAT1A | |||
| Description | CAP CER 2200PF 20% 2500V X7R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812WC222MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812WC222MAT1A 1812WC222MAT1A |
CAP CER 2200PF 20% 2500V X7R - 1812WC222MAT1A (1812WC222MAT1A-ND)
Related parts 2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT1A2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT1A
Order 'cap cer 2200pf 20% 2500v x7r - 1812WC222MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222MAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT1A\SB
Order 'cap cer 2200pf 20% 2500v x7r - 1812WC222MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222MAT1A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT3A\SB
Order 'cap cer 2200pf 20% 2500v x7r - 1812WC222MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222MAT3A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT9A
Order 'cap cer 2200pf 20% 2500v x7r - 1812WC222MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222MAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MATME
Order 'cap cer 2200pf 20% 2500v x7r - 1812WC222MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222MATME-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222JAT1A
Order 'cap cer 2200pf 5% 2500v x7r 1812 - 1812WC222JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222JAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KAT1AJ
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KAT1AJ-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KAT1A
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KAT1A\SB
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KAT1A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KAT3A\SB
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KAT3A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KAT9A
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KATBE
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KATBE-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222KATME
Order 'cap cer 2200pf 10% 2500v x7r - 1812WC222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WC222KATME-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC222MAT1A
Order 'cap cer 2200pf 20% 1kv x7r 1210 - 1210AC222MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC222MAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC222MAT1A
Order 'cap cer 2200pf 20% 630v x7r 1210 - 1210CC222MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC222MAT1A-ND.
Options for 2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2500V (2.5kV) 1812WC222MAT1A
Send this link via E-Mail
Help With This Screen
