IC TIMER PRECISION 555 8-DIP - ZSCT1555D8 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ZSCT1555D8-ND |
1 25 100 500 1000 2500 5000 10000 25000 |
3.47000 2.60560 1.56330 1.21590 .98430 .86850 .75270 .72375 .69480 |
Extended Price
3.47 65.14 156.33 607.95 984.30 2171.25 3763.50 7237.50 17370.00 |
| Manufacturer Part Number | ZSCT1555D8 | |||
| Description | IC TIMER PRECISION 555 8-DIP | |||
| Quantity Available | 603 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZSCT1555D8 |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Frequency | 330.000 kHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 200.000 mA [Max] |
| Supply Voltage | 0.90 V [Min] |
| Supply Voltage | 6.00 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Output Current, High | 150.0 µA [Max] |
| Output Current, Low | 100.0 mA [Max] |
| Temperature Grade | Extended |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZSCT1555D8 ZSCT1555D8 |
ZSCT1555D8 Specification Sheet
IC TIMER PRECISION 555 8-DIP - ZSCT1555D8 (ZSCT1555D8-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TIMER PRECISION 555 8-DIP - ZSCT1555D8
Order 'ic timer precision 555 8-dip - ZSCT1555D8' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZSCT1555D8-ND.
IC TIMER PRECISION 555 8-SOIC - ZSCT1555N8TA
Order 'ic timer precision 555 8-soic - ZSCT1555N8TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZSCT1555N8CT-ND.
IC TIMER PRECISION 555 8-SOIC - ZSCT1555N8TA
Order 'ic timer precision 555 8-soic - ZSCT1555N8TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZSCT1555N8DKR-ND.
IC TIMER PRECISION 555 8-SOIC - ZSCT1555N8TA
Order 'ic timer precision 555 8-soic - ZSCT1555N8TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZSCT1555N8TR-ND.
IC TIMER CONTROLLER SGL 8-DIP - KA555I
Order 'ic timer controller sgl 8-dip - KA555I' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA555I-ND.
IC TIMER CONTROLLER SGL 8-DIP - KA555
Order 'ic timer controller sgl 8-dip - KA555' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA555-ND.
IC TIMER SINGLE PREC 8-DIP - NE555N
Order 'ic timer single prec 8-dip - NE555N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE555NFS-ND.
IC TIMER SINGLE BIPOLAR 8 DIP - NE555N
Order 'ic timer single bipolar 8 dip - NE555N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1963-5-ND.
IC TIMER SINGLE BIPOLAR 8 DIP - SA555N
Order 'ic timer single bipolar 8 dip - SA555N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2036-5-ND.
IC TIMER/CURRENT-CHARGE 8-DIP - U2403B-M
Order 'ic timer/current-charge 8-dip - U2403B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2403B-M-ND.
IC DUAL PRECISION OPAMP 8-DIP - LT1013CP
Order 'ic dual precision opamp 8-dip - LT1013CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1399-5-ND.
IC LN PRECISION OPAMP 8 DIP - OPA124P
Order 'ic ln precision opamp 8 dip - OPA124P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124P-ND.
IC DUAL PRECISION OPAMP 8-DIP - OPA2227PA
Order 'ic dual precision opamp 8-dip - OPA2227PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227PA-ND.
IC DUAL PRECISION OPAMP 8-DIP - OPA2227P
Order 'ic dual precision opamp 8-dip - OPA2227P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227P-ND.
IC DUAL PRECISION OPAMP 8-DIP - OPA2228PA
Order 'ic dual precision opamp 8-dip - OPA2228PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228PA-ND.
Send this link via E-Mail
Help With This Screen