IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC6906CS6#TRMPBFTR-ND |
500 |
1.58000 |
Extended Price
790.00 |
| Manufacturer Part Number | LTC6906CS6#TRMPBF | |||
| Description | IC OSC PREC LP RES SET SOT23-6 | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6906CS6#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 1MHz |
| Count | - |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Current | 100µA |
| Package / Case | TSOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6906CS6#TRMPBF LTC6906CS6#TRMPBF LTC6906CS6#TRMPBFTR ND LTC6906CS6#TRMPBFTRND LTC6906CS6#TRMPBFTR |
LTC6906CS6#TRMPBF Specification Sheet
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF (LTC6906CS6#TRMPBFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6906CS6#TRMPBFCT-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRMPBFTR-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6907CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6907CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6907CS6#TRMPBFCT-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6907CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6907CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6907CS6#TRMPBFTR-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6906CS6#TRMPBFDKR-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6907CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6907CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6907CS6#TRMPBFDKR-ND.
IC OSC PREC LP RES SET SOT23-5 - LTC6905CS5#TRM
Order 'ic osc prec lp res set sot23-5 - LTC6905CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905CS5#TRM-ND.
IC OSC PREC LP RES SET SOT23-5 - LTC6905CS5#TRMPBF
Order 'ic osc prec lp res set sot23-5 - LTC6905CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6905CS5#TRMPBFCT-ND.
IC OSC PREC LP RES SET SOT23-5 - LTC6905CS5#TRMPBF
Order 'ic osc prec lp res set sot23-5 - LTC6905CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905CS5#TRMPBFTR-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906CS6#TRM
Order 'ic osc prec lp res set tsot23-6 - LTC6906CS6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRM-ND.
IC OSC PREC LP RES SET SOT23-5 - LTC6905CS5#TRMPBF
Order 'ic osc prec lp res set sot23-5 - LTC6905CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6905CS5#TRMPBFDKR-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906CS6#TRPBF
Order 'ic osc prec lp res set tsot23-6 - LTC6906CS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRPBF-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906HS6#TRMPBF
Order 'ic osc prec lp res set tsot23-6 - LTC6906HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906HS6#TRMPBF-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906HS6#TRPBF
Order 'ic osc prec lp res set tsot23-6 - LTC6906HS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906HS6#TRPBF-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906IS6#TRMPBF
Order 'ic osc prec lp res set tsot23-6 - LTC6906IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906IS6#TRMPBF-ND.
Send this link via E-Mail
Help With This Screen