IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRMPBF
| Digi-Key Part Number | LTC6905IS5-80#TRMPBF-ND |
1000 |
1.73000 |
Extended Price
1730.00 |
| Manufacturer Part Number | LTC6905IS5-80#TRMPBF | |||
| Description | IC OSCILLATOR 80MHZ SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6905IS5-80#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 80MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | 15mA |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6905IS5 80#TRMPBF LTC6905IS580#TRMPBF |
LTC6905IS5-80#TRMPBF Specification Sheet
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRMPBF (LTC6905IS5-80#TRMPBF-ND)
Related parts:IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRMPBF
Order 'ic oscillator 80mhz sot23-5 - LTC6905IS5-80#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-80#TRMPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRPBF
Order 'ic oscillator 80mhz sot23-5 - LTC6905IS5-80#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-80#TRPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905HS5-80#TRMPBF
Order 'ic oscillator 80mhz sot23-5 - LTC6905HS5-80#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-80#TRMPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905HS5-80#TRPBF
Order 'ic oscillator 80mhz sot23-5 - LTC6905HS5-80#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-80#TRPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRMPBF
Order 'ic oscillator 100mhz sot23-5 - LTC6905IS5-100#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-100#TRMPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRPBF
Order 'ic oscillator 100mhz sot23-5 - LTC6905IS5-100#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-100#TRPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905IS5-133#TRMPBF
Order 'ic oscillator 133mhz sot23-5 - LTC6905IS5-133#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-133#TRMPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905IS5-133#TRPBF
Order 'ic oscillator 133mhz sot23-5 - LTC6905IS5-133#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-133#TRPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905IS5-96#TRMPBF
Order 'ic oscillator 96mhz sot23-5 - LTC6905IS5-96#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-96#TRMPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905IS5-96#TRPBF
Order 'ic oscillator 96mhz sot23-5 - LTC6905IS5-96#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-96#TRPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905CS5-96#TRPBF
Order 'ic oscillator 96mhz sot23-5 - LTC6905CS5-96#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905CS5-96#TRPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905HS5-100#TRMPBF
Order 'ic oscillator 100mhz sot23-5 - LTC6905HS5-100#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-100#TRMPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905HS5-100#TRPBF
Order 'ic oscillator 100mhz sot23-5 - LTC6905HS5-100#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-100#TRPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905HS5-133#TRMPBF
Order 'ic oscillator 133mhz sot23-5 - LTC6905HS5-133#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-133#TRMPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905HS5-133#TRPBF
Order 'ic oscillator 133mhz sot23-5 - LTC6905HS5-133#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-133#TRPBF-ND.
Send this link via E-Mail
Help With This Screen