Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRMPBF

Digi-Key Part Number LTC6905IS5-100#TRMPBF-ND
Price Break
1000
Unit Price
1.73000
Extended Price
1730.00
Manufacturer Part NumberLTC6905IS5-100#TRMPBF
DescriptionIC OSCILLATOR 100MHZ SOT23-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC6905IS5-100#TRMPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeOscillator - Silicon
Frequency100MHz
Count-
Voltage - Supply2.7 V ~ 5.5 V
Current15mA
Package / CaseTSOT-23-5
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC6905IS5 100#TRMPBF
LTC6905IS5100#TRMPBF

LTC6905IS5-100#TRMPBF Specification Sheet

Image of IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRMPBF

IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRMPBF (LTC6905IS5-100#TRMPBF-ND)

Related parts:
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRMPBF
 Order 'ic oscillator 100mhz sot23-5 - LTC6905IS5-100#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-100#TRMPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRPBF
 Order 'ic oscillator 100mhz sot23-5 - LTC6905IS5-100#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-100#TRPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905HS5-100#TRMPBF
 Order 'ic oscillator 100mhz sot23-5 - LTC6905HS5-100#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-100#TRMPBF-ND.
IC OSCILLATOR 100MHZ SOT23-5 - LTC6905HS5-100#TRPBF
 Order 'ic oscillator 100mhz sot23-5 - LTC6905HS5-100#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-100#TRPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905IS5-133#TRMPBF
 Order 'ic oscillator 133mhz sot23-5 - LTC6905IS5-133#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-133#TRMPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905IS5-133#TRPBF
 Order 'ic oscillator 133mhz sot23-5 - LTC6905IS5-133#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-133#TRPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRMPBF
 Order 'ic oscillator 80mhz sot23-5 - LTC6905IS5-80#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-80#TRMPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905IS5-80#TRPBF
 Order 'ic oscillator 80mhz sot23-5 - LTC6905IS5-80#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-80#TRPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905IS5-96#TRMPBF
 Order 'ic oscillator 96mhz sot23-5 - LTC6905IS5-96#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-96#TRMPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905IS5-96#TRPBF
 Order 'ic oscillator 96mhz sot23-5 - LTC6905IS5-96#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5-96#TRPBF-ND.
IC OSCILLATOR 96MHZ SOT23-5 - LTC6905CS5-96#TRPBF
 Order 'ic oscillator 96mhz sot23-5 - LTC6905CS5-96#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905CS5-96#TRPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905HS5-133#TRMPBF
 Order 'ic oscillator 133mhz sot23-5 - LTC6905HS5-133#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-133#TRMPBF-ND.
IC OSCILLATOR 133MHZ SOT23-5 - LTC6905HS5-133#TRPBF
 Order 'ic oscillator 133mhz sot23-5 - LTC6905HS5-133#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-133#TRPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905HS5-80#TRMPBF
 Order 'ic oscillator 80mhz sot23-5 - LTC6905HS5-80#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-80#TRMPBF-ND.
IC OSCILLATOR 80MHZ SOT23-5 - LTC6905HS5-80#TRPBF
 Order 'ic oscillator 80mhz sot23-5 - LTC6905HS5-80#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5-80#TRPBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OSCILLATOR 100MHZ SOT23-5 - LTC6905HS5-100#TRPBF Next: IC OSCILLATOR 100MHZ SOT23-5 - LTC6905IS5-100#TRPBF