IC OSCILLATOR RES SET SOT23-5 - LTC6905HS5#TRMPBF
| Digi-Key Part Number | LTC6905HS5#TRMPBF-ND |
500 |
2.93000 |
Extended Price
1465.00 |
| Manufacturer Part Number | LTC6905HS5#TRMPBF | |||
| Description | IC OSCILLATOR RES SET SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6905HS5#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 170MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | 20mA |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6905HS5#TRMPBF LTC6905HS5#TRMPBF |
LTC6905HS5#TRMPBF Specification Sheet
IC OSCILLATOR RES SET SOT23-5 - LTC6905HS5#TRMPBF (LTC6905HS5#TRMPBF-ND)
Related parts :IC OSCILLATOR RES SET SOT23-5 - LTC6905HS5#TRMPBF
Order 'ic oscillator res set sot23-5 - LTC6905HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905HS5#TRMPBF-ND.
IC OSCILLATOR RES SET SOT23-5 - LTC6905IS5#TRMPBF
Order 'ic oscillator res set sot23-5 - LTC6905IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905IS5#TRMPBF-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMPBFCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5#TRMTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TR
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5TR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799HS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799HS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799IS5#TRMCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799IS5#TRMPBFCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5#TRMTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TR
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5TR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMDKR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMPBFDKR-ND.
Send this link via E-Mail
Help With This Screen