IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TR
| Digi-Key Part Number | LTC6900CS5TR-ND |
2500 |
2.08000 |
Extended Price
5200.00 |
| Manufacturer Part Number | LTC6900CS5#TR | |||
| Description | IC OSC PREC 1KHZ-20MHZ TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC6900CS5#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 20MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | 1.2mA |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC6900CS5#TR LTC6900CS5#TR LTC6900CS5TR ND LTC6900CS5TRND LTC6900CS5TR |
LTC6900CS5#TR Specification Sheet
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TR (LTC6900CS5TR-ND)
Related parts:IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRM
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6900CS5#TRMCT-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRMPBF
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6900CS5#TRMPBFCT-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRMPBF
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6900CS5#TRMPBFTR-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRM
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6900CS5#TRMTR-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TR
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6900CS5TR-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRPBF
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6900CS5#TRPBF-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900IS5#TR
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6900IS5TR-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRMPBF
Order 'ic osc prec 1khz-20mhz tsot23-5 - LTC6900CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6900CS5#TRMPBFDKR-ND.
IC OSC PREC 1KHZ-33MHZ TSOT23-5 - LTC1799HS5#TRM
Order 'ic osc prec 1khz-33mhz tsot23-5 - LTC1799HS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799HS5#TRM-ND.
IC OSC PREC 1KHZ-33MHZ TSOT23-5 - LTC1799HS5#TR
Order 'ic osc prec 1khz-33mhz tsot23-5 - LTC1799HS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799HS5#TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 TR - ADR02AUJ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 tr - ADR02AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-REEL7-ND.
IC VREF PREC 5V 10MA TSOT23-5 TR - ADR02BUJ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 tr - ADR02BUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-REEL7-ND.
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1864-1-ND.
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1864-2-ND.
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1864-6-ND.
Send this link via E-Mail
Help With This Screen